Hall-Effect Sensor ICs

Honeywell features their small, versatile, non-contact Hall-effect devices

Image of Honeywell Sensing and Productivity Solutions Hall-effect Sensor ICsHoneywell Sensing and Productivity Solution's SL353 series sensor ICs are small, versatile, digital Hall-effect devices operated by the magnetic field from a permanent magnet or an electromagnet. These sensitive devices are designed to meet a wide range of potential applications with low power requirements. The SL353 series responds to either a North or South pole, meaning that they do not require the magnet polarity to be identified, providing an easier installation and potentially reducing system cost.

The SS50AT series are low-cost bipolar Hall-effect sensors in a surface-mount package that have a thermally balanced IC over the full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 to 24 VDC supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed.

Features
  • Unipolar, bipolar, bipolar latching, or omnipolar magnetic actuation types
  • Variety of package styles and sizes, including SOT-23, SOT-89, and SOT-92-style
  • Digital or analog output
  • Very low supply voltage ranges available
  • Tape and reel packaging
  • Cost-effective
Applications
  • Speed and RPM sensing
  • Motor, fan, and robotics control
  • Motion control/detection
  • Brushless DC motor commutation
  • Magnetic encoding
  • Lid closure detection
  • Presence-absence detection
  • Flow rate sensing

Hall-Effect Sensor ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
MAGNETIC SWITCH OMNIPOL SOT23-3SL353HTMAGNETIC SWITCH OMNIPOL SOT23-36077 - Immediate$1.40Näytä tiedot
MAGNETIC SWITCH OMNIPOL SOT23-3SL353LTMAGNETIC SWITCH OMNIPOL SOT23-38564 - Immediate$1.40Näytä tiedot
Published: 2013-07-02