BES Series Battery Safety Electrolyte Sensor

Honeywell automotive-grade sensors are ideal for first vent detection and thermal runaway

Image of Honeywell BES Series Battery Safety Electrolyte SensorHoneywell battery safety electrolyte sensors (BES) are automotive-grade sensors designed for early detection of venting and thermal runaway in battery systems. Utilizing an advanced and patented rate-of-change algorithm, the BES detects battery electrolyte vapor commonly released during the initial venting phase called first vent, as well as hydrogen and carbon monoxide gases released during a thermal runaway event.

The ability to detect the first vent provides an essential early warning for potential thermal runaway incidents in lithium-ion battery packs. This proactive early detection facilitates timely and appropriate mitigation measures, significantly reducing the risk of thermal runaway. BES employs a patented advanced rate-of-change algorithm designed to identify significant changes in the concentration of target gases within a sealed battery pack. This innovative method effectively reduces the occurrence of false negatives that may be seen with conventional ppm-based sensors, which focus on precise target gas threshold monitoring. The algorithm is tuned to prevent false positives, improving the end-user experience. Furthermore, the algorithm is supported by more than twelve years of rigorous research and validated through seven years of practical field deployment.

Features
  • Responsive to battery electrolyte vapor released during the first vent (before thermal runaway)
  • Responsive to hydrogen gas released during thermal runaway
  • Responsive to carbon monoxide gas released during thermal runaway
  • Patented rate-of-change algorithm to mitigate false negatives
  • 12 V and 24 V supply voltage options
  • Resistant to siloxane poisoning
  • Compatible with all lithium-ion battery chemistries and cell types
  • Automotive product with CAN 2.0B output with diagnostic features
  • Tested for a performance life of 15 years
Applications
  • Sealed lithium-ion battery packs
  • Modules used in electric and hybrid vehicles
  • Other on-road applications
Sensing
  • Battery electrolytes
  • Hydrogen
  • Carbon monoxide
  • Humidity (customizable upon request)
  • Pressure (customizable upon request)
  • Temperature

BES Series Battery Safety Electrolyte Sensor - 12 V

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BES SERIES, 12V SUPPLY VOLTAGE,BES-131-111-001BES SERIES, 12V SUPPLY VOLTAGE,766 - Immediate$42.10Näytä tiedot

BES Series Battery Safety Electrolyte Sensor - 24 V

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
BATTERY SAFETY SENSOR 24V 250K B
BES-231-111-001BATTERY SAFETY SENSOR 24V 250K B44 - Immediate$46.84Näytä tiedot
Uudet tuotteet
BATTERY SAFETY SENSOR 24V 500K B
BES-231-121-001BATTERY SAFETY SENSOR 24V 500K B31 - Immediate$46.17Näytä tiedot
Updated: 2026-03-23
Published: 2025-03-21