AWM Airflow Sensors

Honeywell and Digi-Key offer faster, smaller and more sensitive silicon chip design

image of Honeywell Sensing and Productivity Solutions Bipolar AWM Airflow SensorsAirflow sensors operate on heat transfer – flow and differential pressure. Honeywell Sensing and Productivity Solutions offers advanced chip design, manufacturing techniques and microstructure technology that allows the microbridge to be notably faster, smaller and more sensitive.

The silicon chip design is created from a thin film, thermally isolated bridge structure, containing both heater and temperature sensing elements. This provides rapid response to the air or gas flow, amount and direction; delivering a proportional output voltage. Amplified versions provide an enhanced output signal and less external circuit options. A variety of port styles provides greater application flexibility.

AWM Airflow Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
SENSOR FLOW AIR 1000 SCCMAWM42300VSENSOR FLOW AIR 1000 SCCM39 - Immediate$192.80Näytä tiedot
SENSOR FLOW AIR 1000 SCCMAWM3300VSENSOR FLOW AIR 1000 SCCM81 - Immediate$208.64Näytä tiedot
SENSOR FLOW AIR 1000 SCCMAWM43300VSENSOR FLOW AIR 1000 SCCM81 - Immediate$199.45Näytä tiedot
SENSOR FLOW AIR 0~20 SLPMAWM5104VNSENSOR FLOW AIR 0~20 SLPM149 - Immediate$232.41Näytä tiedot
SENSOR FLOW AIR 0~5 SLPMAWM5101VNSENSOR FLOW AIR 0~5 SLPM201 - Immediate$232.19Näytä tiedot
SENSOR FLOW AIR 0 ~ 10 SLPMAWM5102VNSENSOR FLOW AIR 0 ~ 10 SLPM173 - Immediate$231.92Näytä tiedot
SENSOR FLOW AIR 200 SLPMAWM720P1SENSOR FLOW AIR 200 SLPM115 - Immediate$214.74Näytä tiedot
SENSOR FLOW AIR 30.0 SCCMAWM3150VSENSOR FLOW AIR 30.0 SCCM67 - Immediate$201.17Näytä tiedot
Published: 2009-12-16