2CCP Cable-Pull Safety Switch

Honeywell's 2CCP series provides reliable performance, easy installation, simplified maintenance, and fast equipment restart

Image of Honeywell's 2CCP Cable-Pull Safety Switch The 2CCP Series, Honeywell's MICRO SWITCH cable-pull safety switch, provides an economical switching solution for an easily accessible emergency stop function along conveyors and machines. The 2CCP provides reliable performance, a highly configurable platform, easy installation, simplified maintenance and faster equipment restart to meet the needs of a wide range of end-users.

Designed to be mounted on conveyors and machines, an emergency stop can be signaled at any point along the installed cable. This addition repositions Honeywell's cable-pull safety switch portfolio to compete in warehouse and distribution center type environments.

Features
  • Dual direction
  • Improved design for LED and tension windows
  • Updated design to easily and economically replace faceplate
  • All options in one package size
Applications
  • Long conveyor systems
  • Large machinery
  • Cement and asphalt production
  • Chemical processing
  • Mining
  • Power plants

2CCP Cable-Pull Safety Switch

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE PULL SWITCH 4PST 10A 240V2CCPA1A1A1ACABLE PULL SWITCH 4PST 10A 240V5 - Immediate$568.45Näytä tiedot
CABLE PULL SWITCH 4PST 10A 240V2CCPA1A1B1ACABLE PULL SWITCH 4PST 10A 240V0 - Immediate$1,018.16Näytä tiedot
CABLE PULL SWITCH 4PST 10A 240V2CCPA1A1B2ACABLE PULL SWITCH 4PST 10A 240V2 - Immediate$660.19Näytä tiedot
CABLE PULL SWITCH 4PST 10A 240V2CCPA1A1C1ACABLE PULL SWITCH 4PST 10A 240V4 - Immediate$626.72Näytä tiedot
CABLE PULL SWITCH 4PST 10A 240V2CCPA1A1C2ACABLE PULL SWITCH 4PST 10A 240V6 - Immediate$605.79Näytä tiedot
Published: 2020-08-26