PolyPro™ Polyester Enclosures

HOFFMAN’s Type 4X, 4, 12, and 13 enclosures perform well in applications where harsh chemicals, weather extremes, and corrosive environments demand toughness

Image of Hoffman's PolyPro™ Polyester EnclosuresHOFFMAN’s Type 4X, 4, 12, and 13 PolyPro polyester enclosures have excellent ultraviolet protection, tight environmental seal, and are recyclable. Standard models include body and cover, two mounting feet, two latch assemblies with optional cover screws, and hardware. PolyPro enclosures provide a degree of protection inside or out from a broad range of solvents, alkalis, and acids. The polyester material can easily be modified in the field for holes and cutouts with standard tools. The standard finish on these enclosures is RAL 7035 light-gray textured inside and out.

Features
  • Resists cracking and provides excellent impact resistance
  • Recyclable
  • Overlapping tongue-and-groove raised cover and gasket provide a secure Type 4X seal
  • Removable snap-hinge cover allows for easy access to cover and body for modifications
  • Molded layout grid on inside of body and solid covers assist with component mounting
  • Molded-in embosses for rear panel mounting
  • Internal rail system and adjustable panel blocks allow for panel height adjustment and installation of multiple panels
Applications
  • Petroleum and chemical processing
  • Wastewater processing
  • Pulp and paper
  • Outdoor monitoring

PolyPro™ Polyester Enclosures

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BOX PLAS GRAY 10.04"L X 10.04"WA10106PHCBOX PLAS GRAY 10.04"L X 10.04"W3 - Immediate$144.64Näytä tiedot
BOX PLASTIC GRY 10.12"L X 8.11"WA1084PHCBOX PLASTIC GRY 10.12"L X 8.11"W85 - Immediate$138.18Näytä tiedot
BOX PLAS GRAY 14.02"L X 12.01"WA14128PHCBOX PLAS GRAY 14.02"L X 12.01"W19 - Immediate$195.82Näytä tiedot
BOX PLASTIC GRAY 6.1"L X 6.1"WA664PHCBOX PLASTIC GRAY 6.1"L X 6.1"W4 - Immediate$107.79Näytä tiedot
BOX PLAS GRAY 17.95"L X 15.95"WA181610PHCBOX PLAS GRAY 17.95"L X 15.95"W14 - Immediate$271.73Näytä tiedot
BOX PLAS GRAY 16.02"L X 14.02"WA16148PHCBOX PLAS GRAY 16.02"L X 14.02"W23 - Immediate$226.01Näytä tiedot
BOX PLASTIC GRAY 8.11"L X 6.1"WA864PHCBOX PLASTIC GRAY 8.11"L X 6.1"W2 - Immediate$112.78Näytä tiedot
BOX PLASTIC GRAY 8.11"L X 8.11"WA884PHCBOX PLASTIC GRAY 8.11"L X 8.11"W43 - Immediate$125.97Näytä tiedot
BOX PLAS GRAY 12.09"L X 10.08"WA12106PHCBOX PLAS GRAY 12.09"L X 10.08"W37 - Immediate$153.46Näytä tiedot
Published: 2021-06-11