Hol-Sealers™ Series Hole Seals

HOFFMAN’s hole seals can seal and protect pushbutton holes, conduit openings, and knockout openings against dust, dirt, oil, and water

Image of Hoffman's Hol-Sealers™ Series Hole SealsHOFFMAN’s Hol-Sealers series hole seals cover any size and shape of hole from 0.19” diameter to 4” conduit holes. These hole seals attach to wall enclosures up to 0.31” (8 mm) thick. The Hol-Sealers series hole seals have an oil-resistant gasket and are UL Recognized to maintain Type 3R, 4, 12, and 13 when properly installed. They are available in multiple colors and sizes for any application.

Features
  • Oil-resistant gasket provided
  • Steel models: 16-gauge galvanized steel, stud (10-32 x 5/8), and wing nut
  • Stainless models: 16-gauge stainless steel and stud 300 series stainless steel (10-24 x 5/8)
  • Available in multiple colors and sizes
  • Protects and seals extra pushbutton holes, conduit openings, and knockout openings against dust, dirt, oil, and water
Applications
  • Pushbutton holes
  • Conduit openings
  • Knockout openings

Hol-Sealers™ Series Hole Seals

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HOLE PLUG ENCLOSURESAS056MHOLE PLUG ENCLOSURES92 - Immediate$17.99Näytä tiedot
HOLE PLUG ENCLOSURESAS056MSSHOLE PLUG ENCLOSURES0 - Immediate$38.52Näytä tiedot
HOLE PLUG ENCLOSURESASPBGHOLE PLUG ENCLOSURES39 - Immediate$15.79Näytä tiedot
HOLE PLUG ENCLOSURESASPBSSHOLE PLUG ENCLOSURES11 - Immediate$47.58Näytä tiedot
HOLE PLUG ENCLOSURESAS100HOLE PLUG ENCLOSURES924 - Immediate$25.42Näytä tiedot
Published: 2021-06-11