SPIDER III Unmanaged Switches

Hirschmann's standard line switches utilize the latest technology to create a cost-effective way to take advantage of the Ethernet

Image of Hirschmann SPIDER III Unmanaged SwitchesSPIDER III standard line unmanaged switches from Hirschmann provide a low-cost entry into industrial Ethernet technology. The devices are future-proof due to Gigabit speed, providing the ability to transmit large volumes of data quickly without disruptions. These switches take advantage of the latest technology from Hirschmann, resulting in increased performance while reducing costs. All switches have been specially designed for use in harsh environments and come with all the necessary certifications.

The SPIDER III standard line entry-level industrial Ethernet switches employ a plug-and-play principle that allows for easy installation without compromising quality or reliability. Users can connect multiple devices without the need for a complex configuration process. Due to the increasing amount of Ethernet-based field devices like sensors and actuators, there is a need for industrial Ethernet switches like SPIDER III standard line with a higher port count and data rates at the field level.

Features

  • High mean time between failures (MTBF) guarantees reliable operation
  • Low power consumption allows for the reduction of overall lifecycle costs
  • Diagnosis through LEDs which indicate status of the power supply and port status
  • Different port counts, media types (copper and fiber), and socket type (RJ45, DSC connector, ST connector, SFP) are available
  • Full, future-proof Gigabit switches for applications with high data volumes
  • 12/24 VDC power input
  • Operating temperature range from 0˚C to +60˚C

SPIDER III Unmanaged Switches

KuvaManufacturer Part NumberKuvausKupariportitKuparin tyyppiKuituportitSaatavana oleva määrä HintaNäytä tiedot
NETWORK SWITCH-UNMANAGED 5 PORTSPIDER-SL-20-05T1999999SY9HHHHNETWORK SWITCH-UNMANAGED 5 PORT510/100-59 - Immediate$139.31Näytä tiedot
NETWORK SWITCH-UNMANAGED 5 PORTSPIDER-SL-20-05T1999999TY9HHHHNETWORK SWITCH-UNMANAGED 5 PORT510/100-1 - Immediate$184.28Näytä tiedot
NETWORK SWITCH-UNMANAGED 8 PORTSPIDER-SL-20-08T1999999SY9HHHHNETWORK SWITCH-UNMANAGED 8 PORT810/100-106 - Immediate$184.28Näytä tiedot
NETWORK SWITCH-UNMANAGED 2 PORTSPIDER-SL-20-01T1M29999SZ9HHHHNETWORK SWITCH-UNMANAGED 2 PORT110/10011 - Immediate$220.44Näytä tiedot
NETWORK SWITCH-UNMANAGED 8 PORTSPIDER-SL-20-08T1999999SZ9HHHHNETWORK SWITCH-UNMANAGED 8 PORT810/100-1 - Immediate$227.56Näytä tiedot
NETWORK SWITCH-UNMANAGED 5 PORTSPIDER-SL-40-05T1999999SY9HHHHNETWORK SWITCH-UNMANAGED 5 PORT510/100/1000-0 - ImmediateSee Page for PricingNäytä tiedot
NETWORK SWITCH-UNMANAGED 5 PORTSPIDER-SL-20-04T1M29999SZ9HHHHNETWORK SWITCH-UNMANAGED 5 PORT410/10011 - Immediate$242.89Näytä tiedot
NETWORK SWITCH-UNMANAGED 8 PORTSPIDER-SL-40-08T1999999SY9HHHHNETWORK SWITCH-UNMANAGED 8 PORT810/100/1000-0 - Immediate$355.94Näytä tiedot
NETWORK SWITCH-UNMANAGED 8 PORTSPIDER-SL-20-06T1M2M299SY9HHHHNETWORK SWITCH-UNMANAGED 8 PORT610/100211 - Immediate$410.38Näytä tiedot
Published: 2017-06-19