GECKO Industrial DIN Rail Fast Ethernet Switches

Hirschmann's Ethernet switches are ideally suited for use in smaller networks or on the edge of larger installations

Image of Hirschmann GECKO Industrial DIN Rail Fast Ethernet SwitchesWith a combination of managed and unmanaged switches, Hirschmann's GECKO switches are ideally suited for use in smaller networks or on the edge of larger installations. With the proper level of management functionality included, users can configure and monitor the switches without needing any special IT know-how.

For users who have been reluctant to use managed switches because of their complex operation, the GECKO switches are the ideal alternative. The GECKO switches fit into tight spaces thanks to a compact housing that makes them one of the smallest managed Industrial Ethernet switches on the market. Moreover, the GECKO switches offer a well-designed and intuitive graphical user interface, even on mobile devices.

In designing the GECKO switches, the fundamental management functions were integrated to enable the configuration and monitoring of the switches. This concept allows the GECKO switches to bring added value to areas where unmanaged switches cannot deliver the required performance. They can also be used when fully-managed switches are not needed due to superfluous functionality or complex operation.

Features

  • Available with either 4 or 5 Fast Ethernet ports (10/100 Mbit/s)
  • Compact plastic housing for space-saving installations
  • Resistance to shocks and vibration
  • Operating temperature: 0°C to +60°C with protection class IP30
  • A range of diagnostic functions ensures fast identification of errors, resulting in smooth production processes
  • Outstanding price-performance ratio thanks to the Lite Management concept
  • SNMP and HiDiscovery/Industrial HiVision, plus a web interface, ensure fast and convenient administration
  • RSTP guarantees reliable data communication
Applications
  • Solar farms
  • Food and beverage sector
  • Machine/plant engineering
  • Material handling
  • Robotics
  • Connecting production cells (various industries)

GECKO Industrial DIN Rail Fast Ethernet Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
NETWORK SWITCH-MANAGED 5 PORTGECKO 5TXNETWORK SWITCH-MANAGED 5 PORT2 - Immediate$614.97Näytä tiedot
LITE MANAGED INDUSTRIAL ETHERNETGECKO 8TXLITE MANAGED INDUSTRIAL ETHERNET3 - Immediate$857.50Näytä tiedot
LITE MANAGED INDUSTRIAL ETHERNETGECKO 8TX/2SFPLITE MANAGED INDUSTRIAL ETHERNET1 - Immediate$978.74Näytä tiedot
LITE MANAGED INDUSTRIAL ETHERNETGECKO 8TX/2SFP-PNLITE MANAGED INDUSTRIAL ETHERNET2 - Immediate$978.74Näytä tiedot
GECKO 4TX942104003GECKO 4TX0 - Immediate$414.53Näytä tiedot
Published: 2018-07-30