ZK1 Series Automotive FPC-to-Board Connector

Hirose automotive FPC-to-board connectors are designed for reliability in high-heat environments

Image of Hirose ZK1 Series Automotive FPC-to-Board Connector The Hirose ZK1 series of compact, high-performance automotive FPC-to-board connectors has a 2 mm pitch/1 mm PCB pitch that is designed for reliability in high-heat environments. With heat resistance up to +125°C, vibration durability, and a terminal-less plug design for simplified assembly, the ZK1 series ensures dependable connectivity in harsh conditions.

Features

  • Two-point contact design enhances dust resistance and ensures high contact reliability
  • Safety-first design with electric shock prevention guards against terminal exposure and accidental contact
  • Simplified assembly with a terminal-less plug design allows faster installation and improved work efficiency
  • Compact, lightweight design with a 2 mm FPC pitch/1 mm PCB pitch reduces size and weight in automotive applications
  • Withstands temperatures up to +125°C and resists vibrations, ensuring reliable performance in demanding environments

ZK1 Series Automotive FPC-to-Board Connector

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PLUG HOUSING, 32 POS. , 1A, 50VZK1-32DP-HUPLUG HOUSING, 32 POS. , 1A, 50V319 - Immediate$1.34Näytä tiedot
RETAINER, 32 POS. , 1A, 50V AC,ZK1-32DP-RRETAINER, 32 POS. , 1A, 50V AC,4810 - Immediate$0.60Näytä tiedot
RECEPTACLE, 32 POS. , 1A, 50V ACZK1-32DS-2HRECEPTACLE, 32 POS. , 1A, 50V AC159 - Immediate$3.58Näytä tiedot
Published: 2025-01-16