TM23 Series CAT 6 Connectors

Hirose’s CAT 6 connectors conform to the TIA/EIA-568B.2-1 data wiring standard

Image of Hirose TM23 Series CAT 6 ConnectorsHirose’s TM23 series of CAT 6 connectors conform to the TIA/EIA-568B.2-1 data wiring standard thereby clearing CAT 6 transfer performance requirements. This series also supports Gigabit Ethernet (1000BASE-T/1000BASE-TX) high-speed applications. The plug uses 24 AWG wire and the strain relief clamp protects the contact/conductor termination areas. The series has dedicated boots that are halogen-free and available in 9 color variations. The boot protects the plug’s lock/release lever. The jack has a unique contact structure designed for crosstalk reduction. The mounting style is through-hole 3 rows. The jack has a temporary retention to the board with integral flexible posts.

Features
  • Plug design to CAT 6 requirements
  • Dedicated boot for the TM23 series is available in 9 colors
  • The boot is halogen free
  • Lock lever protection is provided
  • The jack has a retention feature allowing temporary retention to PCB

TM23 Series CAT 6 Connectors

KuvaManufacturer Part NumberKuvausPorttien lukumääräSaatavana oleva määrä Hinta
CONN MOD JACK 8P8C R/A UNSHLDTM23R-5A-88(50)CONN MOD JACK 8P8C R/A UNSHLD10 - Immediate$2.05Näytä tiedot
CONN BOOT HOODED FOR TM23 PLUGTM23P-8-BT(07)CONN BOOT HOODED FOR TM23 PLUG-48 - Immediate$0.58Näytä tiedot
CONN BOOT HOODED FOR TM23 PLUGTM23P-8-BT(03)CONN BOOT HOODED FOR TM23 PLUG-0 - Immediate$0.48Näytä tiedot
CONN BOOT HOODED FOR TM23 PLUGTM23P-8-BT(01)CONN BOOT HOODED FOR TM23 PLUG-0 - Immediate$0.48Näytä tiedot
CONN BOOT HOODED FOR TM23 PLUGTM23P-8-BT(06)CONN BOOT HOODED FOR TM23 PLUG-100 - Immediate$0.71Näytä tiedot
Published: 2015-06-24