TF31 Series FPC/FFC Connectors

Hirose's connectors are available in multiple height and pitch variations

Image of Hirose's TF31 Series ConnectorsHirose's TF31 series of connectors offers two different contact pitches of 0.5 mm and 1.0 mm and two height variations of 1.75 mm and 2.0 mm. These options give engineers the ability to choose the connector that will best fit their design. These connectors incorporate Hirose's FPC/FFC side-catcher technology, enabling the tabbed FPC/FFC to be placed in the correct position while achieving stability and excellent FPC/FFC retention force. Each terminal is attached to the actuator, which provides support to the actuator across its entire length. This prevents the actuator from separating from the housing. The actuator is designed to open widely, to approximately 110°, providing excellent FPC/FFC insertion operability. The bottom surface of the connector is over-molded, allowing the PCB space under the connector to be utilized for additional PCB routing.

Features
  • Multiple height and pitch variations available
  • FPC/FFC side catcher design
  • Easy FPC/FFC insertion
  • Rugged design
  • Prevents unintended actuator opening
  • Maximizes board space
  • Pick-and-place mounting
  • Multiple packaging options
  • Halogen-free
Applications
  • Car navigation and car audio
  • Notebook PCs
  • Game machines
  • Office equipment
  • Industrial machinery
  • Medical devices

TF31 Series FPC FFC Connectors

KuvaManufacturer Part NumberKuvausLukitustoimintoJakoSaatavana oleva määrä HintaNäytä tiedot
CONN FFC BOTTOM 10POS 0.5MM R/ATF31-10S-0.5SH(800)CONN FFC BOTTOM 10POS 0.5MM R/AKääntölukitus0,020" (0,50mm)4196 - Immediate$1.29Näytä tiedot
CONN FFC BOTTOM 12POS 0.5MM R/ATF31-12S-0.5SH(800)CONN FFC BOTTOM 12POS 0.5MM R/AKääntölukitus0,020" (0,50mm)2711 - Immediate$1.39Näytä tiedot
CONN FFC BOTTOM 13POS 0.5MM R/ATF31-13S-0.5SH(800)CONN FFC BOTTOM 13POS 0.5MM R/AKääntölukitus0,020" (0,50mm)2964 - Immediate$1.41Näytä tiedot
CONN FFC BOTTOM 14POS 0.5MM R/ATF31-14S-0.5SH(800)CONN FFC BOTTOM 14POS 0.5MM R/AKääntölukitus0,020" (0,50mm)5347 - Immediate$1.44Näytä tiedot
CONN FFC BOTTOM 16POS 0.5MM R/ATF31-16S-0.5SH(800)CONN FFC BOTTOM 16POS 0.5MM R/AKääntölukitus0,020" (0,50mm)4570 - Immediate$1.45Näytä tiedot
CONN FFC BOTTOM 17POS 0.5MM R/ATF31-17S-0.5SH(800)CONN FFC BOTTOM 17POS 0.5MM R/AKääntölukitus0,020" (0,50mm)8882 - Immediate$1.47Näytä tiedot
CONN FFC BOTTOM 18POS 0.5MM R/ATF31-18S-0.5SH(800)CONN FFC BOTTOM 18POS 0.5MM R/AKääntölukitus0,020" (0,50mm)6178 - Immediate$1.49Näytä tiedot
CONN FFC BOTTOM 20POS 0.5MM R/ATF31-20S-0.5SH(800)CONN FFC BOTTOM 20POS 0.5MM R/AKääntölukitus0,020" (0,50mm)3442 - Immediate$1.51Näytä tiedot
CONN FFC BOTTOM 21POS 0.5MM R/ATF31-21S-0.5SH(800)CONN FFC BOTTOM 21POS 0.5MM R/AKääntölukitus0,020" (0,50mm)1820 - Immediate$1.65Näytä tiedot
CONN FFC BOTTOM 22POS 0.5MM R/ATF31-22S-0.5SH(800)CONN FFC BOTTOM 22POS 0.5MM R/AKääntölukitus0,020" (0,50mm)2757 - Immediate$1.69Näytä tiedot
CONN FFC BOTTOM 24POS 0.5MM R/ATF31-24S-0.5SH(800)CONN FFC BOTTOM 24POS 0.5MM R/AKääntölukitus0,020" (0,50mm)22212 - Immediate$1.73Näytä tiedot
CONN FFC BOTTOM 26POS 0.5MM R/ATF31-26S-0.5SH(800)CONN FFC BOTTOM 26POS 0.5MM R/AKääntölukitus0,020" (0,50mm)9271 - Immediate$1.81Näytä tiedot
CONN FFC BOTTOM 28POS 0.5MM R/ATF31-28S-0.5SH(800)CONN FFC BOTTOM 28POS 0.5MM R/AKääntölukitus0,020" (0,50mm)3062 - Immediate$1.88Näytä tiedot
CONN FFC BOTTOM 30POS 0.5MM R/ATF31-30S-0.5SH(800)CONN FFC BOTTOM 30POS 0.5MM R/AKääntölukitus0,020" (0,50mm)6866 - Immediate$1.98Näytä tiedot
CONN FFC BOTTOM 32POS 0.5MM R/ATF31-32S-0.5SH(800)CONN FFC BOTTOM 32POS 0.5MM R/AKääntölukitus0,020" (0,50mm)6663 - Immediate$2.06Näytä tiedot
CONN FFC BOTTOM 35POS 0.5MM R/ATF31-35S-0.5SH(800)CONN FFC BOTTOM 35POS 0.5MM R/AKääntölukitus0,020" (0,50mm)9695 - Immediate$2.13Näytä tiedot
CONN FFC BOTTOM 36POS 0.5MM R/ATF31-36S-0.5SH(800)CONN FFC BOTTOM 36POS 0.5MM R/AKääntölukitus0,020" (0,50mm)5686 - Immediate$2.23Näytä tiedot
CONN FFC BOTTOM 40POS 0.5MM R/ATF31-40S-0.5SH(800)CONN FFC BOTTOM 40POS 0.5MM R/AKääntölukitus0,020" (0,50mm)4523 - Immediate$2.29Näytä tiedot
CONN FFC BOTTOM 45POS 0.5MM R/ATF31-45S-0.5SH(800)CONN FFC BOTTOM 45POS 0.5MM R/AKääntölukitus0,020" (0,50mm)2882 - Immediate$2.42Näytä tiedot
CONN FFC BOTTOM 4POS 0.5MM R/ATF31-4S-0.5SH(800)CONN FFC BOTTOM 4POS 0.5MM R/AKääntölukitus0,020" (0,50mm)4377 - Immediate$0.99Näytä tiedot
Published: 2021-12-03