TB4 Series FPC/FFC-to-Board Connectors

Hirose TB4 series are high-performance automotive FPC/FFC-to-board connectors built to meet automotive industry standards

Image of Hirose TB4 Series FPC/FFC-to-Board ConnectorHirose TB4 series are high-performance automotive-grade FPC/FFC-to-board connectors with a 1.0 mm pitch and center-lock design. Built to meet automotive industry standards, they ensure vibration and heat resistance while delivering high contact reliability through a two-point contact design. Their FPC/FFC connection and compact design simplify assembly while ensuring safety with electric shock prevention and misinsertion protection. Supporting two key code types (black and gray), the TB4 series are ideal for automotive batteries, construction equipment, and agriculture equipment.

Resources

Features

  • FPC/FFC direct connection design simplifies assembly and reduces size and weight
  • Highly reliable connector satisfying automotive requirements for vibration, heat resistance, and more
  • Meets USCAR-2 compliance
  • High contact reliability due to the two-point contact design
  • Safe design prevents electric shock and misinsertion
  • Supports two key code types (black and gray) for secure and error-free connections

TB4 Series FPC/FFC-to-Board Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RECEPTACLE, 30 POS., 1.0MM PITCHTB4-30S-1H(800)RECEPTACLE, 30 POS., 1.0MM PITCH588 - Immediate$3.58Näytä tiedot
PLUG, 30 POS., 1.0MM PITCH, 1.0ATB4-30P-1F(800)PLUG, 30 POS., 1.0MM PITCH, 1.0A60 - Immediate$1.06Näytä tiedot
PLUG, 30 POS., 1.0MM PITCH, 1.0ATB4-30RP-1(800)PLUG, 30 POS., 1.0MM PITCH, 1.0A292 - Immediate$0.48Näytä tiedot
RECEPTACLE, 16 POS., 1.0MM PITCHTB4-16S-1H(800)RECEPTACLE, 16 POS., 1.0MM PITCH923 - Immediate$2.85Näytä tiedot
PLUG, 16 POS., 1.0MM PITCH, 1.0ATB4-16P-1F(800)PLUG, 16 POS., 1.0MM PITCH, 1.0A63 - Immediate$0.95Näytä tiedot
PLUG, 16 POS., 1.0MM PITCH, 1.0ATB4-16RP-1(800)PLUG, 16 POS., 1.0MM PITCH, 1.0A108 - Immediate$0.44Näytä tiedot
RECEPTACLE, 10 POS., 1.0MM PITCHTB4-10S-1H(800)RECEPTACLE, 10 POS., 1.0MM PITCH968 - Immediate$2.39Näytä tiedot
PLUG, 10 POS., 1.0MM PITCH, 1.0ATB4-10P-1F(800)PLUG, 10 POS., 1.0MM PITCH, 1.0A42 - Immediate$0.83Näytä tiedot
PLUG, 10 POS., 1.0MM PITCH, 1.0ATB4-10RP-1(800)PLUG, 10 POS., 1.0MM PITCH, 1.0A251 - Immediate$0.83Näytä tiedot
Published: 2025-03-05