SMP Series Miniature Coaxial Connectors

Hirose’s SMP series self-aligns to ensure proper and secure mating

Image of Hirose's SMP Series Miniature Coaxial ConnectorsHirose’s SMP series of MIL compliant miniature coaxial connectors deliver excellent high-frequency performance up to 40 GHz. The SMP series mmWave connectors feature a user-friendly push-on lock and are available in wide variations including plug, jack, adapter, and terminator. Offering high contact reliability, the SMP series self-aligns to ensure proper and secure mating. The SMP series is the latest addition to Hirose’s extensive mmWave connectors which includes the 2.92 mm and 2.4 mm product families. The 2.92 mm HK Series coaxial connectors support frequencies up to 40 GHz, while the 2.4 mm H2.4 series connectors support frequencies up 50 GHz.

Features
  • Excellent high-frequency performance: 30 GHz, 40 GHz
  • Easy push-on lock
  • Wide variations
    • Plug, jack, conversion adapter, and terminator
    • Insertion and extraction force <FD/LD/SB>
  • High contact reliability
  • MIL standard compliant (MIL-STD-348B)
  • RoHS 2015/863 compliant
  • Halogen-free
Applications
  • Automotive LIDAR systems
  • Optical transmission devices
  • Data transmission measurements
  • Radio communication equipment
  • Various testing and measuring instruments

SMP Series Miniature Coaxial Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX ADAPT SMA TO PO40GHRMJ-SMPJ-18GCOAX ADAPT SMA TO PO40G0 - Immediate$80.53Näytä tiedot
COAX ADAPT SMP TO 2.92MMSMPJ-HKJCOAX ADAPT SMP TO 2.92MM14 - Immediate$181.13Näytä tiedot
COAX ADAPT SMP TO 2.92MMSMPP(FD)-HKPCOAX ADAPT SMP TO 2.92MM5 - Immediate$134.73Näytä tiedot
COAX ADAPT SMP TO 2.92MMSMPP(SB)-HKPCOAX ADAPT SMP TO 2.92MM3 - Immediate$161.77Näytä tiedot
CONN RCPT SMP 50 OMH 30GHZ SMDSMP-PR(FD)-SMT-1(01)CONN RCPT SMP 50 OMH 30GHZ SMD390 - Immediate$12.66Näytä tiedot
CONN RCPT SMP 50 OMH 30GHZ SMDSMP-PR(LD)-SMT-1(01)CONN RCPT SMP 50 OMH 30GHZ SMD111 - Immediate$12.66Näytä tiedot
CONN RCPT SMP 50 OMH 30GHZ SMDSMP-PR(SB)-SMT-1(01)CONN RCPT SMP 50 OMH 30GHZ SMD19 - Immediate$12.36Näytä tiedot
Published: 2019-02-19