PS4 Busbar Plug-In Connector

Hirose's PS4 series busbar plug-in connectors offer easy and optimized assembly with plug-in connection

Image of Hirose's PS4 Busbar Plug-In ConnectorHirose's busbar plug-in connectors supporting 150 A / 300 A with floating capability.

Features
  • Plug-in connection to improve efficiency and safety of assembly, maintenance, and unit expansion works
  • Floating design to absorb mounting misalignment ±2 mm in XY direction
  • Compact design applicable to 1 U size
  • Multiple contact points on power contact decrease heat generation by current flow
  • UL / C-UL / TÜV pending
  • High current support:
    • 150 A (supported busbar thickness 3 mm or 0.125 inch (3.175 mm)
    • 300 A (supported busbar thickness 6 mm or 0.25 inch (6.35 mm)
  • Safety design in consideration of deterioration of resin over time
  • Large effective mating length reserves sufficient design margin of a unit
Applications
  • Data centers
  • Storage battery systems
  • Uninterruptible power supplies
  • Power distribution units

PS4 Busbar Plug-In Connector

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN VERT TYPE FOR 3MM BUSBARPS4-3.175TCONN VERT TYPE FOR 3MM BUSBAR0 - Immediate$12.11Näytä tiedot
CONN VERT TYPE FOR 6MM BUSBARPS4-6.35TCONN VERT TYPE FOR 6MM BUSBAR0 - ImmediateSee Page for PricingNäytä tiedot
CONN HORIZ TYPE FOR 3MM BUSBARPS4A-3.175TCONN HORIZ TYPE FOR 3MM BUSBAR0 - Immediate$15.07Näytä tiedot
CONN HORIZ TYPE FOR 6MM BUSBARPS4A-6.35TCONN HORIZ TYPE FOR 6MM BUSBAR0 - Immediate$10.97Näytä tiedot
Published: 2017-03-30