MT Series Waterproof Power and Signal Hybrid Connectors

Hirose waterproof, power, and signal hybrid connectors include a lever for compact motors

Image of Hirose MT series Waterproof, Power, and Signal Hybrid ConnectorHirose MT series connectors are designed for compact motors and industrial applications. These waterproof connectors combine power, signal, and brake connections into one compact solution, saving space and simplifying assembly. Its lever lock mechanism prevents waterproofing failures while ensuring reliable connections in demanding environments. With an IP67 rating when mated, it delivers durable, waterproof performance and vibration resistance for stable connections. Safety-compliant with UL, CSA, and TÜV certifications, the MT series meets stringent industry standards for electric motors, powertrains, and industrial systems.

Features
  • Lever lock delivers easy operation
  • Power/signal hybrid saving space in motors
  • Provides vibration resistance needed in motors
  • IP67 waterproof (when mated)
  • Wide variety to suit multiple application needs
  • Compliant with the UL, CSA, and TÜV standards

MT Series Waterproof, Power, and Signal, Hybrid Connector

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RECEPTACLE, 14 POS., MALE, PLUGMT50WA-8A/6BP-FLRECEPTACLE, 14 POS., MALE, PLUG182 - Immediate$14.12Näytä tiedot
PLUG, FEMALE, RECEPTACLE COVER CMT50WA-8A/6BS-CVL(9.0)PLUG, FEMALE, RECEPTACLE COVER C174 - Immediate$12.33Näytä tiedot
PLUG, 6 POS., FEMALE CRIMP CASE,MT50W-6BS-C(11)PLUG, 6 POS., FEMALE CRIMP CASE,174 - Immediate$0.66Näytä tiedot
RECEPTACLE, 8POS., MALE CRIMP CAMT50W-8A/6BP-C(11)RECEPTACLE, 8POS., MALE CRIMP CA180 - Immediate$0.88Näytä tiedot
PLUG, 8 POS. FEMALE CRIMP CASE,MT50W-8AS-C(11)PLUG, 8 POS. FEMALE CRIMP CASE,166 - Immediate$0.66Näytä tiedot

Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONTACT 24-26 AWGMT50A-2426PCFACONTACT 24-26 AWG9793 - Immediate$0.27Näytä tiedot
CONTACT, 1.0 A, AC 100.0 V, FEMAMT50A-2426SCFACONTACT, 1.0 A, AC 100.0 V, FEMA9684 - Immediate$0.27Näytä tiedot
CONTACT, 7.0 A, AC 500.0 V, MALEMT50B-1822PCFACONTACT, 7.0 A, AC 500.0 V, MALE5804 - Immediate$0.45Näytä tiedot
CONTACT 18-22 AWGMT50B-1822SCFACONTACT 18-22 AWG5679 - Immediate$0.39Näytä tiedot

Tooling

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Tools/EquipmentHT802/MT50B-1822STools/Equipment2 - Immediate$938.21Näytä tiedot
Tools/EquipmentHT802/MT50B-1822PTools/Equipment2 - Immediate$938.21Näytä tiedot
Tools/EquipmentHT802/MT50A-2426Tools/Equipment0 - Immediate$986.09Näytä tiedot
Published: 2025-02-11