IT8 Series 56+ Gbps BGA Mezzanine Connectors

Hirose IT8 series high-speed 56+ Gbps BGA mezzanine connectors are reliable and flexible solutions for high-speed systems

Image of  Hirose IT8 Series 56+Gbps BGA Mezzanine ConnectorsThe Hirose IT8 mezzanine connector system was developed to enable 56+ Gbps performance with high signal density, featuring a quasi-coaxial structure and polarity-swap FEXT canceling technology. IT8 delivers a reliable and flexible solution for users’ current and future needs in designing high-speed systems.

Features
  • Mechanical features
    • Stacking heights
      • 10 mm to 13 mm (two-piece type)
      • 14 mm to 46 mm (three-piece type)
    • Number of positions: 120, 192, and 288 signals
    • Multiple mounting capability
      • ±0.2 mm floating range in X and Y directions
    • Mating alignment: ±1.5 mm
    • 1.0 mm BGA row pitch for high signal integrity
    • BGA attachment with pin in ball ensures reliable solder joints with high SMT processing yields
    • Excellent reflow solderability with superior BGA coplanarity control
    • Compatible with double-sided and inverted reflow soldering 
  • Signal integrity features
    • SI capability
      • 56+ Gbps (3-piece, 14 mm to 46 mm), 28+ Gbps (2-piece, 10 mm to 13 mm)
      • 92 ohm impedance (suitable for both 100 Ω and 85 Ω systems)
    • Unique polarity-swap FEXT cancelling technology
    • Quasi-coaxial structure to prevent noise emission to adjacent lines
    • Insertion loss to crosstalk ratio (ICR) 
Applications
  • Routers
  • 5G base stations

IT8 Series 56+Gbps BGA Mezzanine Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN MEZZANINE 120 POSIT8M-120P-BGA-0HCONN MEZZANINE 120 POS0 - Immediate$17.22Näytä tiedot
CONN MEZZANINE 120 POSIT8M-120P-BGA-1HCONN MEZZANINE 120 POS0 - Immediate$19.33Näytä tiedot
CONN MEZZANINE 120 POSIT8D-120P-BGA-1HCONN MEZZANINE 120 POS0 - Immediate$20.49Näytä tiedot
CONN MEZZANINE 120 POSIT8D-120P-BGA-0HCONN MEZZANINE 120 POS0 - Immediate$19.33Näytä tiedot
CONN MEZZANINE 192 POSIT8M-192P-BGA-0HCONN MEZZANINE 192 POS0 - Immediate$27.35Näytä tiedot
CONN MEZZANINE 192 POSIT8D-192P-BGA-1HCONN MEZZANINE 192 POS0 - Immediate$26.61Näytä tiedot
CONN MEZZANINE 192 POSIT8D-192P-BGA-0HCONN MEZZANINE 192 POS0 - Immediate$26.61Näytä tiedot
CONN MEZZANINE 192 POSIT8M-192P-BGA-1HCONN MEZZANINE 192 POS0 - Immediate$26.61Näytä tiedot
CONN MEZZANINE 120 POSIT8-120S-25HCONN MEZZANINE 120 POS0 - Immediate$28.16Näytä tiedot
Interconnect RectangularIT8-120S-22HInterconnect Rectangular0 - Immediate$28.16Näytä tiedot
Published: 2024-11-08