IT-P Series Mezzanine Power Connector

Hirose’s high-power mezzanine connector comes in multiple stacking heights

Image of Hirose IT-P Series Mezzanine Power ConnectorHirose's IT-P was developed to provide a high-power solution to any mezzanine application. Paired with Hirose's high-speed IT series, the IT-P provides a perfect solution to connect power without having to use high-speed contacts. The two-piece version (40 A) is used for shorter stack heights with the three-piece (60 A) version covering the higher stack heights.

Features
  • High-current connector rated up to 40 A or 60 A
  • Suitable for mounting along with high-speed transmission mezzanine connectors IT3/IT5/IT8
  • Floating structure absorbs mounting misalignment within ±0.3 mm in XY direction
  • Multipoint contact allows high-contact reliability
  • Wide stacking height variations of 10 mm to 66 mm
  • Three-piece structure supports mounting reliability and workability
Applications
  • Transmission equipment:
    • Servers
    • Routers
    • Switches

IT-P Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN HEADER 2POS 12MMIT-P-2P-25H(11)CONN HEADER 2POS 12MM44 - Immediate$14.26Näytä tiedot
CONN HEADER 2POS 12MMIT-P-2P-35H(11)CONN HEADER 2POS 12MM41 - Immediate$12.90Näytä tiedot
CONN RCPT 2POS 0.472 GOLD PCBIT-PD-2S-DIRCONN RCPT 2POS 0.472 GOLD PCB247 - Immediate$11.20Näytä tiedot
CONN RCPT 2POS 0.472 GOLD PCBIT-PM-2S-DIRCONN RCPT 2POS 0.472 GOLD PCB6 - Immediate$10.98Näytä tiedot
Published: 2020-04-28