HR22 Series Circular Connectors

Hirose's HR22 Series high-performance, compact, circular connectors

Image of Hirose Electric's HR22 Series Circular ConnectorsHirose's HR22 series is a compact, circular connector that provides a secure, waterproof connection. It is IP67-rated and features a locking mechanism that ensures a more reliable, consistent, vibration-resistant connection. This series offers several different variations that will help you complete your application, including crimp or solder terminations, with or without wire protection, as well as waterproof and non-waterproof versions. Its high-density design has a maximum plug diameter of just 21 mm for this 20-position connector. Maximum current rating is 2 A.

Typical applications include, but are not limited to, construction and industrial equipment, robots, and machine tools.

Features
  • Available in waterproof and non-waterproof types
    • Engaged waterproof type connectors are free from water penetration for 48 hours at a depth of 1.8 meters
  • Anti-loosening locking mechanism
    • Locking mechanism has an anti-loosening spring in a screw coupling
  • Two types of termination
    • Available in two wiring styles for wider selection: crimp and solder type
  • Easy receptacle mounting
    • Receptacle may be mounted quickly on a panel by tightening a nut
  • Available with wire protection
    • Shell with a cord bushing increases cable curvature and protection against wire breakage when bending the wire
  • High-density design
    • Maximum plug diameter is 21 mm for higher density of a 20-pin-type connector

HR22 Series Circular Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONTACT SOCKET 24-28AWG CRIMPHR22-SC-222CONTACT SOCKET 24-28AWG CRIMP153305 - Immediate$0.23Näytä tiedot
CONTACT, 2A, MALEHR22-PC1-221CONTACT, 2A, MALE9079 - Immediate$0.35Näytä tiedot
CONTACT, 2A, FEMALEHR22-SC1-221CONTACT, 2A, FEMALE9319 - Immediate$0.41Näytä tiedot
CONTACT SOCKET 24-28AWG CRIMPHR22-SC-122CONTACT SOCKET 24-28AWG CRIMP656 - Immediate$0.37Näytä tiedot
CONTACT PIN 24-28AWG CRIMP SLVRHR22-PC-122CONTACT PIN 24-28AWG CRIMP SLVR528 - Immediate$0.37Näytä tiedot
CONN PLG HSG FMALE 20POS INLINEHR22-12TPD-20SC(73)CONN PLG HSG FMALE 20POS INLINE99 - Immediate$26.57Näytä tiedot
CONN RCPT HSG FMALE 20POS PNL MTHR22-12WTRA-20SC(73)CONN RCPT HSG FMALE 20POS PNL MT10 - Immediate$16.70Näytä tiedot
CONN RCPT HSNG MALE 20POS PNL MTHR22-12WTRA-20PC(73)CONN RCPT HSNG MALE 20POS PNL MT45 - Immediate$19.06Näytä tiedot
CONN PLG HSG FMALE 20POS INLINEHR22-12TPQ-20SC(73)CONN PLG HSG FMALE 20POS INLINE8 - Immediate$26.57Näytä tiedot
CONN PLG HSG FMALE 20POS INLINEHR22-12WTPA-20SC(73)CONN PLG HSG FMALE 20POS INLINE8 - Immediate$50.06Näytä tiedot
Published: 2013-03-27