HR10 Series Connectors

Hirose's push-pull connectors provide a simple yet highly reliable design for compact, high-density applications

Image of Hirose's HR10 Micro Push-Pull Connectors Hirose Electric's HR10 series micro push-pull connectors are coupling-type micro-connectors developed in response to customers' needs for miniaturization, high density, and easy handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The Hirose HR10 micro push-pull connectors feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. Ideal for small-sized or portable electronic equipment requiring high reliability and a good appearance.

Features

  • High-performance and miniature
  • Simple, yet highly reliable design for compact, high-density applications
    • Although small, the HR10 series are full-featured connectors with a well-integrated design
  • Extremely easy mating and unmating operations
    • The single-action push-pull lock structure allows for quick and efficient locking and unlocking
Applications
  • Industrial applications
    • Servo motors
    • FA robotics
    • Ship GPS
    • Test and measurement
    • Linear scales
  • Outdoor applications
    • LED lighting
    • Street lamps
    • Base transceiver systems (BTS)

Connectors

KuvaManufacturer Part NumberKuvausKuoren koko, MILAsennustyyppiTerminointiSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT FMALE 12P SOLDER CUPHR10G-10R-12S(71)CONN RCPT FMALE 12P SOLDER CUP-PaneelikiinnitysJuotoskuppi14 - Immediate$11.22Näytä tiedot
CONN RCPT FMALE 12P SILVER SLDRHR10G-10R-12SB(71)CONN RCPT FMALE 12P SILVER SLDR-Paneelikiinnitys, LäpivientiaukkoJuotostina0 - Immediate$11.92Näytä tiedot
CONN RCPT FMALE 4P SOLDER CUPHR10G-7R-4S(73)CONN RCPT FMALE 4P SOLDER CUP-PaneelikiinnitysJuotoskuppi16 - Immediate$7.29Näytä tiedot

Contacts

KuvaManufacturer Part NumberKuvausJohdon paksuus tai alue - koaksiaalinenTerminoinnin pintakäsittelySaatavana oleva määrä HintaNäytä tiedot
CONTACT PIN 26-30AWG CRIMP TINHR10-PC-113(71)CONTACT PIN 26-30AWG CRIMP TIN-Kupariseos2010 - Immediate$0.16Näytä tiedot
CONTACT PIN 20-24AWG CRIMP SLVRJRC-PC2-112CONTACT PIN 20-24AWG CRIMP SLVR--156 - Immediate$0.40Näytä tiedot
CONTACT PIN 24-28AWG CRIMP SLVRJRC-PC2-122CONTACT PIN 24-28AWG CRIMP SLVR--157 - Immediate$0.40Näytä tiedot
CONTACT SOCKET 20-24AWG CRIMPJRC-SC2-112CONTACT SOCKET 20-24AWG CRIMP--590 - Immediate$0.41Näytä tiedot
CONTACT SOCKET 20-24AWG CRIMPRM-SC-112CONTACT SOCKET 20-24AWG CRIMP--34 - Immediate$0.58Näytä tiedot
CONTACT SOCKET COAX CRIMP SLDRHR10B-2.5CP(73)CONTACT SOCKET COAX CRIMP SLDR--0 - ImmediateSee Page for PricingNäytä tiedot
CONTACT PIN COAX CRIMP SLDRHR10B-2.5CJ(73)CONTACT PIN COAX CRIMP SLDR--0 - ImmediateSee Page for PricingNäytä tiedot
CONTACT PIN 26-30AWG CRIMP SLVRHR10-PC-212CONTACT PIN 26-30AWG CRIMP SLVR-Kupariseos4671 - Immediate$0.18Näytä tiedot
CONTACT SOCKET 24-28AWG CRIMPJRC-SC2-122CONTACT SOCKET 24-28AWG CRIMP--0 - Immediate$0.30Näytä tiedot
CONTACT PIN 16-20AWG CRIMP SLVRJRC-PC-112CONTACT PIN 16-20AWG CRIMP SLVR--0 - Immediate$0.35Näytä tiedot
CONTACT SOCKET 16-20AWG CRIMPJRC-SC-112CONTACT SOCKET 16-20AWG CRIMP--0 - Immediate$0.35Näytä tiedot
CONTACT PIN 24-28AWG CRIMP SLVRRM-PC-122CONTACT PIN 24-28AWG CRIMP SLVR--0 - Immediate$0.44Näytä tiedot
CONTACT SOCKET 24-28AWG CRIMPRM-SC-122CONTACT SOCKET 24-28AWG CRIMP--100 - Immediate$0.57Näytä tiedot
CONTACT PIN 26-30AWG CRIMP GOLDHR10-PC-211CONTACT PIN 26-30AWG CRIMP GOLD-Kupariseos14885 - Immediate$0.23Näytä tiedot
CONTACT PIN 26-30AWG CRIMP GOLDHR10-PC-111CONTACT PIN 26-30AWG CRIMP GOLD-Kupariseos12452 - Immediate$0.33Näytä tiedot
CONTACT PIN 26-30AWG CRIMP SLVRHR10-PC-112CONTACT PIN 26-30AWG CRIMP SLVR-Kupariseos3236 - Immediate$0.26Näytä tiedot

Housings

KuvaManufacturer Part NumberKuvausNapojen lukumääräKuoren koko - inserttiKuoren koko, MILSaatavana oleva määrä HintaNäytä tiedot
CONN JACK HSG FMALE 6POS INLINEHR10A-7J-6SC(73)CONN JACK HSG FMALE 6POS INLINE67-0 - Immediate$12.12Näytä tiedot
CONN PLUG HSNG MALE 4POS INLINEHR10A-7P-4PC(73)CONN PLUG HSNG MALE 4POS INLINE47-103 - Immediate$14.91Näytä tiedot
CONN PLUG HSG FMALE 4POS INLINEHR10A-7P-4SC(73)CONN PLUG HSG FMALE 4POS INLINE47-94 - Immediate$15.09Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausKäyttöön seuraavan kanssa/liittyvät tuotteetKuoren koko - inserttiSaatavana oleva määrä HintaNäytä tiedot
CONN DUST COVER 10 BLACKHR10-10R-CCONN DUST COVER 10 BLACKNaarasliitin, 10 ja 12 nastaa10830 - Immediate$2.99Näytä tiedot
CONN DUST COVER 7 BLACKHR10-7R-CCONN DUST COVER 7 BLACKNaarasliitin, 4 – 6 nastaa7554 - Immediate$2.99Näytä tiedot
CONN DUST COVER 7 BLACKHR10-7R-C(01)CONN DUST COVER 7 BLACKNaarasliitin, 4 – 6 nastaa70 - ImmediateSee Page for PricingNäytä tiedot
CONN COVER 13 BLACKHR10A-13R-CCONN COVER 13 BLACKNaarasliitin, 20 nastaa13145 - Immediate$2.80Näytä tiedot
CONN CLAMP BRACKETHR10A-PCONN CLAMP BRACKETHR10-sarjan liittimet-25 - Immediate$0.45Näytä tiedot
Published: 2019-03-14