GT17H / HN Series Transmission Shielded Connectors

Hirose's high-speed transmission shielded connectors with positive locking

Image of Hirose GT17H/HN Series Transmission Shielded ConnectorsHirose's GT17H / HN series is a high-speed transmission shielded connector with positive locking and the capability of transmission speeds of up to 1 Gbps. It supports USB2.0, IEEE1394, LVDS, and GVIF signal. The GT17H is offered in two configurations, a single-row, low-profile version, and a double-row, space-saving version. Plugs are available in both straight and right angle.

A positive locking feature provides a clear tactile click and prevents incomplete mating and accidental release. The GT17H series is well-suited for several automotive applications, with high shock and vibration resistance, and thermal shock resistance at 1000 cycles from -40°C to +85°C. The reliable crimp termination provides stable connection and cost reduction. Pin-in-hole intrusive reflow method allows one-time reflow process with other SMT components and also provides PCB retention force.

Applications include car navigation and car audio, multi-function peripherals, amusement machines, FA controllers, and medical equipment.

Features
  • High speed transmission capability up to 1 Gbps
  • Highly reliable lock structure avoiding accidental plug release
  • Satisfies severe automotive requirements
  • Easy plug assembly with reliable crimp contact
  • Enhanced EMI prevention
  • Wide varieties
  • RoHS-compliant

GT17H/HN Series Transmission Shielded Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN SOCKET 24-28AWG CRIMP TINGT8-2428SCF(70)CONN SOCKET 24-28AWG CRIMP TIN24424 - Immediate$0.08Näytä tiedot
CONN PIN 24-28AWG CRIMP TINGT8E-2428PCFCONN PIN 24-28AWG CRIMP TIN16600 - Immediate$0.16Näytä tiedot
CONN SOCKET 24-28AWG CRIMP TINGT25-2428SCFCONN SOCKET 24-28AWG CRIMP TIN9000 - Immediate$0.08Näytä tiedot
CONN SHD PLATE FOR GT17 INSULATRGT17HNS-4DS-5CFCONN SHD PLATE FOR GT17 INSULATR4007 - Immediate$1.04Näytä tiedot
CONN INSULATOR FOR GT17 SERIESGT17HN-4DS-2C(B)CONN INSULATOR FOR GT17 SERIES146 - Immediate$0.57Näytä tiedot
CONN SOCKET 24-28AWG CRIMP TINGT8-2428SC(70)CONN SOCKET 24-28AWG CRIMP TIN105 - Immediate$0.11Näytä tiedot
CONN INSULATOR FOR GT17 SERIESGT17HN-4DS-2C(A)CONN INSULATOR FOR GT17 SERIES3707 - Immediate$0.57Näytä tiedot
CONN SHD PLATE FOR GT17 INSULATRGT17HS-4S-5CFCONN SHD PLATE FOR GT17 INSULATR78 - Immediate$0.75Näytä tiedot
CONN HSG FOR GT17 SERIESGT17HNS-4DS-HUCONN HSG FOR GT17 SERIES3372 - Immediate$0.44Näytä tiedot
CONN INSULATOR FOR GT17 SERIESGT17HS-4P-2CCONN INSULATOR FOR GT17 SERIES0 - Immediate$0.91Näytä tiedot
CONN INSULATOR FOR GT17 SERIESGT17HN-4DS-2C(C)CONN INSULATOR FOR GT17 SERIES122 - Immediate$0.68Näytä tiedot
CONN AUTO LAN PLUG 4POS SLD R/AGT17H-4P-2DSCONN AUTO LAN PLUG 4POS SLD R/A12 - Immediate$3.07Näytä tiedot
CONN HSG FOR GT17 SERIESGT17HNS2-4DS-HUCONN HSG FOR GT17 SERIES49 - Immediate$0.91Näytä tiedot
CONN HSG FOR GT17 SERIESGT17HN-4DS-HUCONN HSG FOR GT17 SERIES100 - Immediate$0.57Näytä tiedot
CONN AUTO LAN PLUG 4P SLD RA SMDGT17HN-4DP-2H(A)(10)CONN AUTO LAN PLUG 4P SLD RA SMD0 - ImmediateSee Page for PricingNäytä tiedot
CONN SHD PLATE FOR GT17 INSULATRGT17HN-4DS-5CFCONN SHD PLATE FOR GT17 INSULATR0 - Immediate$1.27Näytä tiedot
CONN INSULATOR FOR GT17 SERIESGT17H-4S-2CCONN INSULATOR FOR GT17 SERIES42 - Immediate$0.75Näytä tiedot
CONN RETAINER FOR GT17 HSGGT17HN-4DS-RCONN RETAINER FOR GT17 HSG100 - Immediate$0.48Näytä tiedot
CONN HSG FOR GT17 SERIESGT17HSP-4P-HUCONN HSG FOR GT17 SERIES0 - Immediate$0.66Näytä tiedot
Published: 2015-06-24