FX26 Series Heat/Vibration-Resistant Connector

Hirose connectors ensure reliable performance in automotive applications such as inverters, e-axles, and battery packs

Image of Hirose FX26 Series Heat/Vibration-Resistant ConnectorHirose FX26 series is a heat- and vibration-resistant board-to-board connector designed to handle temperatures up to +140°C. With ±0.7 mm floating in X and Y directions and a variety of pin counts and heights, it ensures reliable performance in automotive applications such as inverters, e-axles, and battery packs.

Features
  • Vibration resistance
  • Heat resistance up to +140°C 
  • Board misalignment absorption
    • X and Y directions: ±0.7 mm floating range
    • Z direction: ±0.75 mm effective mating length
  • Contact pitch: 1 mm
  • Pin count variations: 20, 30, 40, 50, and 60
  • Connection type: stacking
    • Height: 15 mm, 18 mm, 20 mm, 23 mm, and 25mm
  • Rated current: 0.5 A/pin
  • Pick-and-place mounting
  • Excellent mating performance with a large guidepost
Applications
  • Automotive
    • Inverters
    • Converters
    • Batteries
    • Onboard chargers
    • Various ECUs
    • Motor controllers

FX26 Series Heat/Vibration-Resistant Connector

KuvaManufacturer Part NumberKuvausLiittimen tyyppiNapojen lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN HDR 1MM VERT SMD 30POSFX26-30P-1SVCONN HDR 1MM VERT SMD 30POSPistotulppa, Kelluva30252 - Immediate$3.43Näytä tiedot
CONN HDR 1MM VERT SMD 60POSFX26-60P-1SVCONN HDR 1MM VERT SMD 60POSPistotulppa, Kelluva60240 - Immediate$4.82Näytä tiedot
CONN RCPT 1MM VERT SMD 60POSFX26-60S-1SV20CONN RCPT 1MM VERT SMD 60POSNaarasliitin, kelluva60633 - Immediate$4.34Näytä tiedot
CONN RCPT 1MM VERT SMD 40POSFX26-40S-1SV20CONN RCPT 1MM VERT SMD 40POSNaarasliitin, kelluva40545 - Immediate$3.56Näytä tiedot
CONN RCPT 1MM VERT SMD 30POSFX26-30S-1SV20CONN RCPT 1MM VERT SMD 30POSNaarasliitin, kelluva30202 - Immediate$3.48Näytä tiedot
CONN HDR 1MM VERT SMD 40POSFX26-40P-1SVCONN HDR 1MM VERT SMD 40POSPistotulppa, Kelluva40864 - Immediate$4.10Näytä tiedot
CONN HDR 1MM VERT SMD 50POSFX26-50P-1SVCONN HDR 1MM VERT SMD 50POSPistotulppa, Kelluva501263 - Immediate$4.46Näytä tiedot
CONN RCPT 1MM VERT SMD 50POSFX26-50S-1SV20CONN RCPT 1MM VERT SMD 50POSNaarasliitin, kelluva50632 - Immediate$3.92Näytä tiedot
30 POSITION CONNECTOR RECEPTACLEFX26-30S-1SV1530 POSITION CONNECTOR RECEPTACLENaarasliitin, kelluva30540 - Immediate$3.29Näytä tiedot
CONN HDR 1MM VERT SMD 60POSFX26-60P-1SV5CONN HDR 1MM VERT SMD 60POSNaarasliitin, kelluva600 - Immediate$5.09Näytä tiedot
Interconnect RectangularFX26-20P-1SVInterconnect RectangularPistotulppa, Kelluva20123 - Immediate$3.03Näytä tiedot
Interconnect RectangularFX26-20S-1SV20Interconnect RectangularNaarasliitin, kelluva20126 - Immediate$2.97Näytä tiedot
INTERCONNECT RECTANGULARFX26-40S-1SV18INTERCONNECT RECTANGULARNaarasliitin, kelluva400 - Immediate$2.80Näytä tiedot
INTERCONNECT RECTANGULARFX26-50S-1SV18INTERCONNECT RECTANGULARNaarasliitin, kelluva500 - Immediate$3.02Näytä tiedot
Published: 2024-10-28