FX12 Series Board-to-Board Connectors

0.4 mm pitch, 1.5 mm board-to-board connector series with dual shielding from Hirose

Image of Hirose FX12 Series Board-to-Board ConnectorsHirose’s FX12 is a 0.4 mm pitch, 1.5 mm board-to-board connector series with dual shielding. Built-in shield plates and metal fittings in the plugs and receptacles prevent electromagnetic emission and external interference on the entire 360° periphery of mated connectors. A board-to-board distance of only 1.5 mm combined with reduced mounting areas allow for use in space-limited applications.

The FX12 has a built-in self-alignment feature in the plug and the receptacle allows mating and un-mating in limited spaces. Indents in the shield plates and contact configuration assure consistent mated retention forces, regardless of the number of contacts. A positive tactile click confirms the fully mated state. A nickel plating barrier on the contacts prevents solder compound intrusion (wicking) into the contact engagement areas.

Applications include smart phones, notebook PCs, digital still / video cameras, DVC, PPC, and navigation systems.

Features
  • Double shielding structure for EMC
  • 1.5 mm mated height
  • Space saving design, achieved with shielding
  • Secure lock and high mating retention
  • Prevention of flux penetration and solder wicking
  • Wide self-alignment range of 0.3 mm
  • RoHS-compliant

FX12 Series Board-to-Board Connectors

KuvaManufacturer Part NumberKuvausJakoRivien lukumääräSaatavana oleva määrä Hinta
CONN PLUG 24POS SMD GOLDFX12B-24P-0.4SVCONN PLUG 24POS SMD GOLD0,016" (0,40mm)20 - Immediate$1.20Näytä tiedot
CONN RCPT 24POS SMD GOLDFX12B-24S-0.4SVCONN RCPT 24POS SMD GOLD0,016" (0,40mm)22500 - Immediate$1.20Näytä tiedot
CONN PLUG 40POS SMD GOLDFX12B-40P-0.4SVCONN PLUG 40POS SMD GOLD0,016" (0,40mm)26002 - Immediate$1.41Näytä tiedot
CONN RCPT 40POS SMD GOLDFX12B-40S-0.4SVCONN RCPT 40POS SMD GOLD0,016" (0,40mm)22357 - Immediate$1.39Näytä tiedot
CONN PLUG 60POS SMD GOLDFX12B-60P-0.4SVCONN PLUG 60POS SMD GOLD0,016" (0,40mm)26028 - Immediate$1.63Näytä tiedot
CONN RCPT 60POS SMD GOLDFX12B-60S-0.4SVCONN RCPT 60POS SMD GOLD0,016" (0,40mm)25889 - Immediate$1.61Näytä tiedot
Published: 2015-06-24