FH63S Series Shielded FPC Connector

Hirose's FPC connector features a patented single-action flip lock technology

Image of Hirose FH63S Series Shielded FPC ConnectorSupporting a wide range of industry-standard communication protocols, Hirose's FH63S series shielded flexible printed circuit (FPC) connector features a patented single-action flip lock technology for reliable performance.

Features

  • Features a ground pin to work with the shielded FFC for advanced EMI prevention and optimum signal integrity Combines easy insertion (13N) with easier activation of the single-action flip lock and a high retention force (19.5N)
  • Single-action lock eliminates risk of latch damage during the assembly process
  • Uses a rugged two-point independent contact spring design in addition to the single-action flip lock with a clear tactile click
  • Enables visual inspection on insertion status
  • Designed for automated pick-and-place assembly processes, greatly improving assembly time
  • Offers flux and solder wicking prevention
Applications
  • Automotive
  • Cameras
  • Laptops
  • Gaming consoles
  • Smart TVs
  • Medical equipment
  • Industrial control systems
  • Servo amplifiers

FH63S Series Shielded FPC Connector

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN FFC BOTTOM 10POS 0.5MM R/AFH63S-10S-0.5SHCONN FFC BOTTOM 10POS 0.5MM R/A6281 - Immediate$1.53Näytä tiedot
CONN FFC BOTTOM 40POS 0.5MM R/AFH63S-40S-0.5SHCONN FFC BOTTOM 40POS 0.5MM R/A8198 - Immediate$2.75Näytä tiedot
CONN FFC BOTTOM 30POS 0.5MM R/AFH63S-30S-0.5SHCONN FFC BOTTOM 30POS 0.5MM R/A2497 - Immediate$2.36Näytä tiedot
Published: 2021-08-04