FH42 Series Connectors

Hirose’s FH42 series is a low-profile FPC connector that uses its mated height and short-mounting depth to provide space saving to any application

Image of Hirose Electric's FH42 Series ConnectorsHirose's FH42 series is a low-profile FPC connector that uses its 0.65 mm mated height and short-mounting depth of 3.08 mm to provide space saving to any application. The FH42 series connectors feature a 0.3 mm pitch, Hirose’s high-retention side catcher design, double-sided lead structure, and utilizes top contacts and a back-flip operation. The back-flip design allows for horizontal or angled FPC insertion. This connector provides a small footprint and is a user friendly connector. Available in the pin counts 11, 19, 23, and 31.

Features
  • 0.3 mm pitch
  • 0.65 mm mated height
  • 3.08 mounting depth
  • Rounded side-catcher design
  • Compatible with 0.12 mm (thickness) FPC
  • Soldering leads on the front and back of the connector
  • Simplified FPC insertion and actuator operation
  • Cutout provided to ensure proper insertion of FPC
  • Molded structure to protect contacts
  • Nickel barriers provided to prevent solder wicking

FH42 Series Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN FPC TOP 11POS 0.3MM R/AFH42-11S-0.3SHW(99)CONN FPC TOP 11POS 0.3MM R/A373 - Immediate$2.22Näytä tiedot
CONN FPC TOP 39POS 0.3MM R/AFH42-39S-0.3SHW(10)CONN FPC TOP 39POS 0.3MM R/A0 - Immediate$1.76Näytä tiedot
CONN FPC TOP 11POS 0.3MM R/AFH42-11S-0.3SHW(10)CONN FPC TOP 11POS 0.3MM R/A0 - ImmediateSee Page for PricingNäytä tiedot
CONN FPC TOP 19POS 0.3MM R/AFH42-19S-0.3SHW(10)CONN FPC TOP 19POS 0.3MM R/A0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2013-07-24