FH35C Series Connectors

Hirose offers their FH35C series connectors

Image of Hirose Electric's FH35C Series ConnectorsThe Hirose FH35C series is a 0.3 mm pitch, 0.9 mm height, back-flip FPC connector. It has a top and bottom contact and double-sided lead that improve design flexibility. It features high FPC retention force and smooth FPC insertion. The actuator is a simple operation and has a firm, tactile lock. The series has solder-wicking and flux penetration prevention. There is “no conductive trace area” at the bottom of the connector. The connectors are RoHS-compliant and are a halogen-free product.

Features
  • 3.2 mm mounted depth saves mounting area
  • 0.9 mm height
  • Top and bottom contact improve design flexibility
  • High FPC retention force
  • Smooth FPC insertion and simple actuator operation
  • Solder-wicking and flux penetration prevention
  • "No conductive trace area” at the bottom of the connector
  • RoHS-compliant and halogen-free product
  • Wide pin-count variations available from 9 to 51 positions
  • Applicable FPC thickness required at mating area: 0.2 ±0.03 mm

FH35C

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN FPC 39POS 0.3MM R/AFH35C-39S-0.3SHW(99)CONN FPC 39POS 0.3MM R/A1861 - Immediate$2.84Näytä tiedot
CONN FPC 9POS 0.3MM R/AFH35C-9S-0.3SHW(50)CONN FPC 9POS 0.3MM R/A5693 - Immediate$1.46Näytä tiedot
CONN FPC 11POS 0.3MM R/AFH35C-11S-0.3SHW(50)CONN FPC 11POS 0.3MM R/A12858 - Immediate$1.51Näytä tiedot
CONN FPC 15POS 0.3MM R/AFH35C-15S-0.3SHW(50)CONN FPC 15POS 0.3MM R/A5748 - Immediate$1.60Näytä tiedot
CONN FPC 13POS 0.3MM R/AFH35C-13S-0.3SHW(50)CONN FPC 13POS 0.3MM R/A3808 - Immediate$1.66Näytä tiedot
CONN FPC 17POS 0.3MM R/AFH35C-17S-0.3SHW(50)CONN FPC 17POS 0.3MM R/A1687 - Immediate$1.68Näytä tiedot
CONN FPC 21POS 0.3MM R/AFH35C-21S-0.3SHW(50)CONN FPC 21POS 0.3MM R/A2649 - Immediate$1.89Näytä tiedot
CONN FPC 27POS 0.3MM R/AFH35C-27S-0.3SHW(50)CONN FPC 27POS 0.3MM R/A5468 - Immediate$1.91Näytä tiedot
CONN FPC 25POS 0.3MM R/AFH35C-25S-0.3SHW(50)CONN FPC 25POS 0.3MM R/A6651 - Immediate$2.05Näytä tiedot
CONN FPC 31POS 0.3MM R/AFH35C-31S-0.3SHW(50)CONN FPC 31POS 0.3MM R/A9982 - Immediate$2.18Näytä tiedot
Published: 2014-06-10