DH Impedance Controlled Interface

Hirose offers the DH series connector

Image of Hirose Electric's DF81 Micro-coaxial 0.4 mm Pitch Board-to-WireThe DH series from Hirose is an impedance-controlled interface connector for high-speed transmission. The 1 mm contact mating pitch together with a 0.5 mm mounting pitch yields a more compact, lower-profile, higher-density alternate to conventional half-pitch interface connectors. Four different lock styles are available to meet various applications. The series features a unique contact arrangement for IDC termination.

Features and Benefits
  • 0.4 mm pitch
  • 0.9 mm height
  • Horizontal mating
  • Easy and secure positive lock by rotating the latch
  • Available in 30 and 40 positions
  • Accepts both micro-coaxial cable (36 AWG to 46 AWG) and discrete wire (34 AWG to 36 AWG)
  • Supports Embedded DisplayPort Ver. 1.3 (5.4 Gbps)
  • RoHS-compliant
  • Halogen-free

DH Impedance Controlled Interface

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN SCSI PLUG 27POS STR SOLDERDH40-27SCONN SCSI PLUG 27POS STR SOLDER569 - Immediate$11.87Näytä tiedot
CONN SCSI RCPT 27POS R/A SOLDERDH60-27PCONN SCSI RCPT 27POS R/A SOLDER0 - Immediate$6.36Näytä tiedot
CONN SCSI RCPT 51POS R/A SOLDERDH60A-51PCONN SCSI RCPT 51POS R/A SOLDER50 - Immediate$6.70Näytä tiedot
CONN SCSI RCPT 37POS R/A SOLDERDH60-37PCONN SCSI RCPT 37POS R/A SOLDER17 - Immediate$6.44Näytä tiedot
CABLE CLAMP FOR 8.8MM CABLEDH-37-CMB(8.8)CABLE CLAMP FOR 8.8MM CABLE43 - Immediate$0.45Näytä tiedot
CONN SCSI PLUG 37POS STR SOLDERDH40-37SCONN SCSI PLUG 37POS STR SOLDER91 - Immediate$10.59Näytä tiedot
CONN BACKSHELL 37POS 180DEG SHLDDH-37-CV2BCONN BACKSHELL 37POS 180DEG SHLD14 - Immediate$9.20Näytä tiedot
INSTALL SCREW FOR DH60A RCPTSDH60A-SCREWINSTALL SCREW FOR DH60A RCPTS838 - Immediate$0.26Näytä tiedot
CONN SCSI RCPT 17POS R/A SOLDERDH60-17PCONN SCSI RCPT 17POS R/A SOLDER236 - Immediate$5.35Näytä tiedot
CONN BACKSHELL 17POS 180DEG SHLDDH-17-CV2BCONN BACKSHELL 17POS 180DEG SHLD300 - Immediate$9.42Näytä tiedot
CONN BACKSHELL 27POS 180DEG SHLDDH-27-CV2BCONN BACKSHELL 27POS 180DEG SHLD735 - Immediate$10.16Näytä tiedot
CONN BACKSHELL 51POS 180DEG SHLDDH-51-CV2BCONN BACKSHELL 51POS 180DEG SHLD0 - Immediate$10.79Näytä tiedot
CONN BACKSHELL 37POS 180DEG SHLDDH-37-CT1BCONN BACKSHELL 37POS 180DEG SHLD3 - Immediate$7.50Näytä tiedot
CONN BACKSHELL 37POS 180DEG SHLDDH-37-CV1BCONN BACKSHELL 37POS 180DEG SHLD13 - Immediate$8.87Näytä tiedot
CONN BACKSHELL 37POS 180DEG SHLDDH-37-CT2BCONN BACKSHELL 37POS 180DEG SHLD3 - Immediate$8.87Näytä tiedot
CONN SCSI RCPT 27POS SMD SOLDERDH80-27PCONN SCSI RCPT 27POS SMD SOLDER25 - Immediate$8.71Näytä tiedot
CONN BACKSHELL 17POS 180DEG SHLDDH-17-CT1BCONN BACKSHELL 17POS 180DEG SHLD37 - Immediate$8.11Näytä tiedot
CABLE CLAMP FOR 6.9MM CABLEDH-27-CMB(6.9)CABLE CLAMP FOR 6.9MM CABLE0 - Immediate$0.26Näytä tiedot
CONN BACKSHELL 27POS 180DEG SHLDDH-27-CT1BCONN BACKSHELL 27POS 180DEG SHLD46 - Immediate$8.21Näytä tiedot
CONN SCSI RCPT 37POS R/A SOLDERDH60A-37PCONN SCSI RCPT 37POS R/A SOLDER32 - Immediate$5.92Näytä tiedot
Published: 2014-03-26