DF81 Micro-Coaxial 0.4 mm Pitch Board-to-Wire

Hirose offers their DF81 series

Image of Hirose Electric's DF81 Micro-coaxial 0.4 mm Pitch Board-to-WireThe DF81 series from Hirose Electric is a 0.4 mm pitch, horizontal mating micro-coaxial connector with a rotary latch. It has a space saving 4.4 mated depth and is capable of high- speed transmission. It supports Embedded DisplayPort Ver. 1.3 (5.4 Gbps) and MIPI. The series accepts both micro-coaxial cable and discrete wire in a single connector. The DF81 series has excellent mating operability with wide self-alignment. The DF81 is RoHS-compliant and halogen- free.

DF81

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN RCPT 30P 0.016 GOLD SMD R/ADF81-30S-0.4H(51)CONN RCPT 30P 0.016 GOLD SMD R/A4489 - Immediate$1.20Näytä tiedot
CONN RCPT 40P 0.016 GOLD SMD R/ADF81-40S-0.4H(52)CONN RCPT 40P 0.016 GOLD SMD R/A400 - Immediate$2.28Näytä tiedot
CONN SHELL FOR 30POS PLUGDF81-30P-SHLCONN SHELL FOR 30POS PLUG6438 - Immediate$0.20Näytä tiedot
CONN LATCH FOR 30POS PLUGDF81-30P-LCHCONN LATCH FOR 30POS PLUG9211 - Immediate$0.33Näytä tiedot
CONN PLUG 30POS SOLDER GOLDDF81D-30P-0.4SD(51)CONN PLUG 30POS SOLDER GOLD6404 - Immediate$1.14Näytä tiedot
CONN RCPT 30P 0.016 GOLD SMD R/ADF81-30S-0.4H(52)CONN RCPT 30P 0.016 GOLD SMD R/A1229 - Immediate$2.24Näytä tiedot
CONN PLUG 50POS SOLDER GOLDDF81D-50P-0.4SD(52)CONN PLUG 50POS SOLDER GOLD1404 - Immediate$2.38Näytä tiedot
CONN RCPT 50P 0.016 GOLD SMD R/ADF81-50S-0.4H(52)CONN RCPT 50P 0.016 GOLD SMD R/A373 - Immediate$2.45Näytä tiedot
CONN SHELL FOR 30POS PLUGDF81-30P-SHL(52)CONN SHELL FOR 30POS PLUG990 - Immediate$1.47Näytä tiedot
CONN SHELL FOR 40POS PLUGDF81-40P-SHL(52)CONN SHELL FOR 40POS PLUG1801 - Immediate$1.59Näytä tiedot
CONN PLUG 30POS SOLDER GOLDDF81D-30P-0.4SD(52)CONN PLUG 30POS SOLDER GOLD1569 - Immediate$2.17Näytä tiedot
Published: 2014-06-10