DF12N Series Board-to-Board Connectors

Hirose Electric board-to-board connectors are designed for high-density mounting

Image of Hirose's DF12N Series Board-to-Board ConnectorsHirose Electric DF12N series 0.5 mm pitch SMT board-to-board connectors offer a variety of stacking heights and metal fittings for enhanced durability. Designed for high-density mounting, this series is well-suited for automotive, IoT, and smart devices such as cameras, drive recorders, and HMIs.

Features

  • In addition to a 0.5 mm pitch ultra-miniature size connector, stacking heights of 3 mm, 3.5 mm, 4 mm, and 5 mm are provided
  • The connector has the vacuum pick-up area to enable automatic mounting with the embossed tape packaging
  • The product includes a metal fitting to prevent solder peeling, considering the mounting on FPC
Applications
  • Digital still cameras (DSC) and digital video cameras (DVC)
  • Gaming devices
  • Home appliances
  • Portable medical equipment
  • Automotive cameras
  • Radar
  • Car navigation

DF12N Series Board-to-Board Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN HDR 10POS SMD GOLDDF12NB(3.0)-10DP-0.5V(51)CONN HDR 10POS SMD GOLD6970 - Immediate$0.52Näytä tiedot
CONN RCPT 20POS SMD GOLDDF12NB-20DS-0.5V(51)CONN RCPT 20POS SMD GOLD20061 - Immediate$0.65Näytä tiedot
CONN HDR 20POS SMD GOLDDF12NB(3.5)-20DP-0.5V(51)CONN HDR 20POS SMD GOLD8846 - Immediate$0.69Näytä tiedot
CONN RCPT 30POS SMD GOLDDF12NB-30DS-0.5V(51)CONN RCPT 30POS SMD GOLD29641 - Immediate$0.83Näytä tiedot
CONN HDR 32POS SMD GOLDDF12NB(3.0)-32DP-0.5V(51)CONN HDR 32POS SMD GOLD10176 - Immediate$0.86Näytä tiedot
CONN RCPT 30POS SMD GOLDDF12NB(3.0)-30DS-0.5V(51)CONN RCPT 30POS SMD GOLD21842 - Immediate$0.96Näytä tiedot
CONN HDR 30POS SMD GOLDDF12NB(3.0)-30DP-0.5V(51)CONN HDR 30POS SMD GOLD61110 - Immediate$0.93Näytä tiedot
BTOB CONNECTOR, 3MM STACK HT, 0.DF12NB(3.0)-40DP-0.5V(51)BTOB CONNECTOR, 3MM STACK HT, 0.23052 - Immediate$0.99Näytä tiedot
CONN RCPT 40POS SMD GOLDDF12NB-40DS-0.5V(51)CONN RCPT 40POS SMD GOLD10251 - Immediate$0.99Näytä tiedot
BTOB CONNECTOR, 3MM STACK HT, 0.DF12NB(3.0)-40DS-0.5V(51)BTOB CONNECTOR, 3MM STACK HT, 0.7852 - Immediate$0.98Näytä tiedot
CONN RCPT 36POS SMD GOLDDF12NB-36DS-0.5V(51)CONN RCPT 36POS SMD GOLD2777 - Immediate$1.05Näytä tiedot
CONN HDR 40POS SMD GOLDDF12NB(5.0)-40DP-0.5V(51)CONN HDR 40POS SMD GOLD5279 - Immediate$1.10Näytä tiedot
CONN HDR 50POS SMD GOLDDF12NB(3.5)-50DP-0.5V(51)CONN HDR 50POS SMD GOLD6677 - Immediate$1.27Näytä tiedot
CONN RCPT 50POS SMD GOLDDF12NB-50DS-0.5V(51)CONN RCPT 50POS SMD GOLD10695 - Immediate$1.27Näytä tiedot
CONN HDR 30POS SMD GOLDDF12NB(4.0)-30DP-0.5V(51)CONN HDR 30POS SMD GOLD2324 - Immediate$1.24Näytä tiedot
BTOB CONNECTOR, 3MM STACK HT, 0.DF12NB(3.0)-60DP-0.5V(51)BTOB CONNECTOR, 3MM STACK HT, 0.9725 - Immediate$1.33Näytä tiedot
CONN RCPT 50POS SMD GOLDDF12NC(3.0)-50DS-0.5V(51)CONN RCPT 50POS SMD GOLD2245 - Immediate$1.36Näytä tiedot
BTOB CONNECTOR, 3MM STACK HT, 0.DF12NB(3.0)-60DS-0.5V(51)BTOB CONNECTOR, 3MM STACK HT, 0.12330 - Immediate$1.36Näytä tiedot
CONN HDR 50POS SMD GOLDDF12NB(5.0)-50DP-0.5V(51)CONN HDR 50POS SMD GOLD2099 - Immediate$1.38Näytä tiedot
CONN HDR 60POS SMD GOLDDF12NB(3.5)-60DP-0.5V(51)CONN HDR 60POS SMD GOLD4092 - Immediate$1.44Näytä tiedot
Updated: 2024-11-19
Published: 2014-02-27