DF11 Series

Hirose's DF11 series is a 2.0 mm pitch, board-to-wire, double-row connector that offers multiple variations to simplify your connection needs

Image of Hirose Electric's DF11 SeriesHirose's DF11 series is a 2.0 mm pitch, board-to-wire, double-row connector that offers multiple variations to simplify your connection needs. Its versatility comes from its ability to be used as a board-to-board, or in-line connector, as well as being available as a right-angle or vertical orientation. The reinforced four-wall box structure uses guide ribs to prevent incorrect mating and stabilizes the socket upon insertion. A wide range of contacts are offered from 4-40, and the current rating can range from 0.5 A to 2.0 A max per pin.

Features
  • RoHS-compliant
  • 2.0 mm pitch
  • UL / CSA compliant
  • Maximum of 2.0 A per pin
  • 7.6 mm, 7.8 mm, 8.2 mm, and 8.4 mm height
  • Double-row contact
  • 4-40 contacts
  • 22 AWG to 30 AWG
  • Board-to-wire / board-to-board / in-line connections
Applications
  • DVD recorders
  • LED lighting
  • Copy machines
  • Laser printers
  • LCD television

DF11 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN SOCKET 22AWG CRIMP TINDF11-22SCFCONN SOCKET 22AWG CRIMP TIN128165 - Immediate$0.08Näytä tiedot
CONN SOCKET 24-28AWG CRIMP TINDF11-2428SCFCONN SOCKET 24-28AWG CRIMP TIN105455 - Immediate$0.08Näytä tiedot
CONN SOCKET 24-28AWG CRIMP GOLDDF11-2428SCFACONN SOCKET 24-28AWG CRIMP GOLD472923 - Immediate$0.14Näytä tiedot
CONN SOCKET 24-28AWG CRIMP TINDF11-2428SCCONN SOCKET 24-28AWG CRIMP TIN202519 - Immediate$0.14Näytä tiedot
CONN PIN 24-28AWG CRIMP GOLDDF11-EP2428PCFACONN PIN 24-28AWG CRIMP GOLD66674 - Immediate$0.16Näytä tiedot
CONN RCPT HSG 4POS 2.00MMDF11-4DS-2CCONN RCPT HSG 4POS 2.00MM25197 - Immediate$0.19Näytä tiedot
CONN SOCKET 24-28AWG CRIMP GOLDDF11-2428SCACONN SOCKET 24-28AWG CRIMP GOLD111557 - Immediate$0.21Näytä tiedot
CONN RCPT HSG 10POS 2.00MMDF11-10DS-2CCONN RCPT HSG 10POS 2.00MM27230 - Immediate$0.21Näytä tiedot
CONN RCPT HSG 8POS 2.00MMDF11-8DS-2CCONN RCPT HSG 8POS 2.00MM16763 - Immediate$0.21Näytä tiedot
CONN HEADER VERT 4POS 2MMDF11-4DP-2DSA(24)CONN HEADER VERT 4POS 2MM10725 - Immediate$0.40Näytä tiedot
CONN HEADER VERT 6POS 2MMDF11-6DP-2DSA(24)CONN HEADER VERT 6POS 2MM20643 - Immediate$0.43Näytä tiedot
CONN HEADER R/A 4POS 2MMDF11-4DP-2DS(24)CONN HEADER R/A 4POS 2MM21008 - Immediate$0.44Näytä tiedot
CONN HEADER R/A 6POS 2MMDF11-6DP-2DS(24)CONN HEADER R/A 6POS 2MM21172 - Immediate$0.51Näytä tiedot
CONN HEADER VERT 4POS 2MMDF11-4DP-2DSA(01)CONN HEADER VERT 4POS 2MM9782 - Immediate$0.71Näytä tiedot
CONN HEADER VERT 8POS 2MMDF11-8DP-2DSA(01)CONN HEADER VERT 8POS 2MM4248 - Immediate$0.98Näytä tiedot
CONN HEADER VERT 10POS 2MMDF11-10DP-2DSA(01)CONN HEADER VERT 10POS 2MM12966 - Immediate$1.16Näytä tiedot
CONN HEADER R/A 6POS 2MMDF11-6DP-2DS(52)CONN HEADER R/A 6POS 2MM17494 - Immediate$1.18Näytä tiedot
CONN HEADER SMD 8POS 2MMDF11CZ-8DP-2V(27)CONN HEADER SMD 8POS 2MM3339 - Immediate$1.18Näytä tiedot
CONN HEADER SMD 12POS 2MMDF11CZ-12DP-2V(27)CONN HEADER SMD 12POS 2MM4136 - Immediate$1.24Näytä tiedot
CONN HEADER R/A 8POS 2MMDF11-8DP-2DS(52)CONN HEADER R/A 8POS 2MM20961 - Immediate$1.44Näytä tiedot
Published: 2013-11-12