BM28 Hybrid Board to FPC Connectors Up to 5 A

Hirose’s space saving connectors are suitable for power line connection in various applications

Image of Hirose's BM28 Hybrid Board to FPC Connectors Up to 5A The BM28 series from Hirose offers an improved self-alignment range with metal guide for smooth and easy mating operation. The robust, reliable structure prevents damage if the header and receptacle are mated incorrectly. When mated, the BM28 has a narrow depth stacking height of 0.6 mm, providing a space saving design.

Features
  • 0.35 mm pitch, 1.7 mm depth, 0.6 mm height
  • 5 A rated current for power, 0.3 A for signal
  • Supports USB 3.1 Gen 2 (10 Gps) transmission
  • Gold contact finish
  • 6 to 60 positions
Applications
  • Mobile phones
  • Wearables
  • Tablets
  • Drones
  • Portable medical devices
  • IoT modules

BM28 Hybrid Board to FPC Connectors

KuvaManufacturer Part NumberKuvausJakoRivien lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN HDR 6POS SMD GOLDBM28N0.6-6DP/2-0.35V(53)CONN HDR 6POS SMD GOLD0,014" (0,35mm)2913 - Immediate$0.67Näytä tiedot
CONN HDR 10POS SMD GOLDBM28B0.6-10DP/2-0.35V(53)CONN HDR 10POS SMD GOLD0,014" (0,35mm)25855 - Immediate$0.79Näytä tiedot
CONN HDR 16POS SMD GOLDBM28B0.6-16DP/2-0.35V(53)CONN HDR 16POS SMD GOLD0,014" (0,35mm)2190 - Immediate$0.86Näytä tiedot
CONN HDR 20POS SMD GOLDBM28B0.6-20DP/2-0.35V(53)CONN HDR 20POS SMD GOLD0,014" (0,35mm)24994 - Immediate$0.98Näytä tiedot
CONN HDR 24POS SMD GOLDBM28B0.6-24DP/2-0.35V(53)CONN HDR 24POS SMD GOLD0,014" (0,35mm)24133 - Immediate$1.05Näytä tiedot
Published: 2017-12-01