BK22 Series FPC-to-Board Connectors

Hirose's connectors feature a fully armored, robust, space-saving design

Image of Hirose's BK22 Series FPC-to-Board ConnectorsHirose's BK22 series FPC-to-board connectors are designed for seamless connectivity in mobile devices, wireless earphones, wearables, and more. With superior mating operability for easy and secure connections, up to 15 A power support, and a fully armored robust design, the BK22 series ensures dependable performance. Minimized resistance contributes to power savings while the multi-point contact design enhances overall reliability.

Features
  • Space-saving design with 15 A rated current
  • Robust design
  • High contact reliability
  • Superior mating operability
  • Halogen-free
Applications
  • Smartphones and tablets
  • Wearables
  • VR/AR glasses

BK22 Series FPC-to-Board Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PLUG, 4POS., 0.4MM PITCH, 15ABK22C07-4DP/2-0.4V(800)PLUG, 4POS., 0.4MM PITCH, 15A16291 - Immediate$0.73Näytä tiedot
SOCKET, 4POS., 0.4MM PITCH, 15ABK22C07-4DS/2-0.4V(800)SOCKET, 4POS., 0.4MM PITCH, 15A2745 - Immediate$0.83Näytä tiedot
PLUG, 6POS., 0.4MM PITCH, 15ABK22C07-6DP/2-0.4V(800)PLUG, 6POS., 0.4MM PITCH, 15A23331 - Immediate$0.92Näytä tiedot
SOCKET, 6POS., 0.4MM PITCH, 15ABK22C07-6DS/2-0.4V(800)SOCKET, 6POS., 0.4MM PITCH, 15A6997 - Immediate$1.02Näytä tiedot
Published: 2023-10-02