BK13 Series Hybrid FPC-to-Board Connector

Hirose’s BK13 series combines low-profile fully armored housing with high-current capacity

Image of Hirose's BK13C  Series Hybrid FPC-to-Board Connector Hirose's BK13 series are hybrid, flexible printed circuit-to-board connectors. These combined hybrid power and signal FPC-to-board connectors reduce the length of the connector by 43% versus routing power over conventional connectors, enabling the miniaturization of portable and wearable electronic devices.

Features
  • Low-profile, space-saving design enables size reduction of portable and wearable devices
  • Combines low profile with high-current capacity
  • Fully armored housing design prevents damage when mating
  • Effectively uses end spacing to expand self-alignment range when mating
  • Insert molded header and receptacle eliminate gaps between the terminals and housing preventing solder wicking
  • Superior peel strength based on Hirose proprietary 3-point soldering design
Applications
  • Portable devices
    • Tablets/laptops
    • Handy POS terminals
    • Other mobile devices with displays
  • Wearable devices
    • Ear buds
    • Smart watches
    • Smart glasses
Product Specifications
  • Pitch of only 0.35 mm, stacking height of 0.6 mm, and width of 1.9 mm
  • Power contacts support up to 5 A
  • Signal contacts support 0.3 A
  • Wide self-alignment range of ±0.22 mm in the pitch direction and ±0.3 mm in the width direction
  • Rated voltage of 30 VAC/DC
  • Operating temperature of -55°C to +85°C

BK13 Series Hybrid FPC-to-Board Connector

KuvaManufacturer Part NumberKuvausJakoRivien lukumääräAsennustyyppiSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT 0.35MM SMD 50POSBK13C06-50DS/2-0.35V(895)CONN RCPT 0.35MM SMD 50POS0,014" (0,35mm)2Kiinnitys pintaan835 - Immediate$1.26Näytä tiedot
CONN RCPT 0.35MM SMD 10POSBK13C06-10DS/2-0.35V(895)CONN RCPT 0.35MM SMD 10POS0,014" (0,35mm)2Kiinnitys pintaan1005 - Immediate$0.83Näytä tiedot
CONN HDR 0.35MM SMD 50POSBK13C06-50DP/2-0.35V(895)CONN HDR 0.35MM SMD 50POS0,014" (0,35mm)2Kiinnitys pintaan1000 - Immediate$1.26Näytä tiedot
CONN RCPT 0.35MM SMD 40POSBK13C06-40DS/2-0.35V(895)CONN RCPT 0.35MM SMD 40POS0,014" (0,35mm)2Kiinnitys pintaan143 - Immediate$1.18Näytä tiedot
CONN HDR 0.35MM SMD 32POSBK13C06-32DP/2-0.35V(895)CONN HDR 0.35MM SMD 32POS0,014" (0,35mm)2Kiinnitys pintaan586 - Immediate$1.10Näytä tiedot
CONN RCPT 0.35MM SMD 60POSBK13C06-60DS/2-0.35V(895)CONN RCPT 0.35MM SMD 60POS0,014" (0,35mm)2Kiinnitys pintaan1950 - Immediate$1.38Näytä tiedot
CONN HDR 0.35MM SMD 60POSBK13C06-60DP/2-0.35V(895)CONN HDR 0.35MM SMD 60POS0,014" (0,35mm)2Kiinnitys pintaan861 - Immediate$1.42Näytä tiedot
CONN HDR 0.35MM SMD 10POSBK13C06-10DP/2-0.35V(895)CONN HDR 0.35MM SMD 10POS0,014" (0,35mm)2Kiinnitys pintaan1200 - Immediate$0.73Näytä tiedot
CONN RCPT 0.35MM SMD 32POSBK13C06-32DS/2-0.35V(895)CONN RCPT 0.35MM SMD 32POS0,014" (0,35mm)2Kiinnitys pintaan750 - Immediate$1.12Näytä tiedot
CONN HDR 0.35MM SMD 40POSBK13C06-40DP/2-0.35V(895)CONN HDR 0.35MM SMD 40POS0,014" (0,35mm)2Kiinnitys pintaan204 - Immediate$1.16Näytä tiedot
CONN HDR 0.35MM SMD 60POSBK13C06-60DP/2-0.35V(800)CONN HDR 0.35MM SMD 60POS0,014" (0,35mm)2Kiinnitys pintaan19755 - Immediate$1.22Näytä tiedot
CONN HDR 0.35MM SMD 40POSBK13C06-40DP/2-0.35V(800)CONN HDR 0.35MM SMD 40POS0,014" (0,35mm)2Kiinnitys pintaan13370 - Immediate$0.96Näytä tiedot
CONN RCPT 0.35MM SMD 40POSBK13C06-40DS/2-0.35V(800)CONN RCPT 0.35MM SMD 40POS0,014" (0,35mm)2Kiinnitys pintaan18664 - Immediate$0.96Näytä tiedot
CONN RCPT 0.35MM SMD 32POSBK13C06-32DS/2-0.35V(800)CONN RCPT 0.35MM SMD 32POS0,014" (0,35mm)2Kiinnitys pintaan13209 - Immediate$0.93Näytä tiedot
CONN RCPT 0.35MM SMD 10POSBK13C06-10DS/2-0.35V(800)CONN RCPT 0.35MM SMD 10POS0,014" (0,35mm)2Kiinnitys pintaan5664 - Immediate$0.69Näytä tiedot
CONN RCPT 0.35MM SMD 50POSBK13C06-50DS/2-0.35V(800)CONN RCPT 0.35MM SMD 50POS0,014" (0,35mm)2Kiinnitys pintaan29362 - Immediate$1.12Näytä tiedot
CONN RCPT 0.35MM SMD 60POSBK13C06-60DS/2-0.35V(800)CONN RCPT 0.35MM SMD 60POS0,014" (0,35mm)2Kiinnitys pintaan17395 - Immediate$1.22Näytä tiedot
CONN HDR 0.35MM SMD 50POSBK13C06-50DP/2-0.35V(800)CONN HDR 0.35MM SMD 50POS0,014" (0,35mm)2Kiinnitys pintaan0 - Immediate$0.59Näytä tiedot
CONN HDR 0.35MM SMD 10POSBK13C06-10DP/2-0.35V(800)CONN HDR 0.35MM SMD 10POS0,014" (0,35mm)2Kiinnitys pintaan4728 - Immediate$0.60Näytä tiedot
CONN HDR 0.35MM SMD 32POSBK13C06-32DP/2-0.35V(800)CONN HDR 0.35MM SMD 32POS0,014" (0,35mm)2Kiinnitys pintaan18553 - Immediate$0.89Näytä tiedot
Updated: 2024-07-01
Published: 2021-07-08