Saddle Mounts

HellermannTyton saddle screw bases hold heavy cable bundles

Image of HellermannTyton Saddle MountsHellermannTyton saddle mounts are designed specifically for holding heavier cable bundles. These mounting bases can be used in many industries, from agriculture to truck manufacturing. They mount securely and can be used with a wide variety of heavy-duty cable ties of up to 8.3 mm in width. Cables are held in place and aligned by troughs in the mount arms. The EZ Feed cable tie slot eliminates common obstructions for faster completion. During rework, the CutZone prevents wire damage when cutting off cable ties.

Features
  • Saddle mounts are designed to provide stability to wire bundles
  • These mounts can accommodate miniature, intermediate, or standard cross-section cable ties
  • Built-in CutZone safety feature prevents damage to wires and cables
  • Unique EZ Feed slot maintains clear space to insert cable ties
  • Allows flexibility of frame size and mounting location with #10 (M5) screws into the panel surface or with T-nuts in a frame
Applications
  • OEM
  • Trucks
  • Industrial automation

Saddle Mounts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
CABLE TIE SADDLE MOUNT, 1.1 X 0.
151-04156CABLE TIE SADDLE MOUNT, 1.1 X 0.1860 - Immediate$0.51Näytä tiedot
Uutta DigiKeyllä
CABLE TIE SADDLE MOUNT, 1.1 X 0.
151-04488CABLE TIE SADDLE MOUNT, 1.1 X 0.0 - Immediate$0.27Näytä tiedot
Uutta DigiKeyllä
CABLE TIE SADDLE MOUNT, 1.1 X 0.
151-04486CABLE TIE SADDLE MOUNT, 1.1 X 0.3000 - Immediate$0.51Näytä tiedot
Uutta DigiKeyllä
CABLE TIE SADDLE MOUNT, 1.1 X 0.
151-04487CABLE TIE SADDLE MOUNT, 1.1 X 0.0 - Immediate$0.27Näytä tiedot
Published: 2025-10-24