Ratchet O-Clamps

The smaller footprint of Ratchet O-Clamps from HellermanTyton is ideal for use in tight spaces

Image of HellermanTyton Ratchet O-ClampsHellermanTyton Ratchet O-Clamps are a fast-installing clamp and mount combo that come with or without a TPE liner, depending on the application, to add routing protection and stability. They feature a smaller footprint than HellermanTyton standard Ratchet Clamps, so they are ideal for use in tight spaces. They include the HellermanTyton proprietary adjustable closure for a range of routing sizes.

Features and Benefits

  • Release feature opens by inserting a screwdriver, allowing the clamp to be reused or serviced without removing it from mounting surface
  • Two-shot advantage
    • Optional soft grip liner securely holds metal and plastic tubing, minimizing rotation and axial movement
    • Durable two-shot molded design combines a rigid body with a soft inner grip for enhanced stability and vibration resistance
    • Wide bundle capacity accommodates diameters from 12 mm to 20 mm with the liner and 15 mm to 22.5 mm without, offering flexibility across multiple applications
  • Versatile mounting options
    • Configurable design reduces the need for custom solutions and lowers installation costs
    • Three integrated fir tree mounts: FT6.5, FTOVAL, and FTOVAL (9 X 17) come standard for quick and secure installations
    • Compatible with USCAR17 connector clip and connector clip slot options, allowing integration with existing connector clip mounts or custom bracket designs
    • Fits all HellermannTyton CC17 standard mounting options, ensuring cross-platform flexibility
  • Service-friendly design
    • Reopen and reuse design allows easy access to the routing without removing or damaging the clamp
    • Quick tool access: simply insert a screwdriver to open, perform maintenance, and reclose at the desired tension
    • Eliminates the hassle of dealing with metal brackets or P-clamps that require twisting, bending, or replacement
    • Sustainable solution: reusable construction minimizes waste and reduces replacement part costs
 
Applications
  • Automotive
  • Industrial automation
  • Control panels and machinery
  • Power distribution equipment
Resources

Image of HellermanTyton Ratchet O-Clamps

Ratchet O-Clamps

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RATCHET O-CLAMP, FIR TREE MOUNT,151-04403RATCHET O-CLAMP, FIR TREE MOUNT,125 - Immediate$0.84Näytä tiedot
SOFT-GRIP RATCHET O-CLAMP, FIR T151-04443SOFT-GRIP RATCHET O-CLAMP, FIR T365 - Immediate$1.15Näytä tiedot
RATCHET O-CLAMP, FIR TREE MOUNT,151-04351RATCHET O-CLAMP, FIR TREE MOUNT,0 - Immediate$0.46Näytä tiedot
SOFT-GRIP RATCHET O-CLAMP, FIR T151-04075SOFT-GRIP RATCHET O-CLAMP, FIR T0 - Immediate$0.66Näytä tiedot
RATCHET O-CLAMP FOR NEXTRACKER,151-04385RATCHET O-CLAMP FOR NEXTRACKER,0 - Immediate$0.95Näytä tiedot
Published: 2025-11-12