Slotted Wiring Duct

HellermannTyton’s Pro-Duct wiring duct efficiently routes and protects wires and cables

Image of HellermannTyton Pro-Duct® Slotted Wiring DuctHellermannTyton's Pro-Duct wiring duct efficiently routes and protects wires and cables while providing a professional appearance. Manufactured from high-impact, rigid PVC, the Pro-Duct family of products includes solid, slotted, and high-density slotted styles. Pro-Duct is offered in white, gray, and black in 6-foot lengths. Other sizes and colors, including intrinsic blue, are available by special order. Mounting holes are standard on all Pro-Duct wiring ducts. A complete line of covers and accessories allow for versatility in design, installation, and maintenance.

Features
  • Wide range of styles and sizes to suit any application
  • Slotted ducts allow for numerous breakouts and include pre-scored breakaway “fingers”
  • Elongated mounting holes allow for versatility in panel design and accommodate changes during installation
  • Interchangeable covers between solid, slotted, and high-density slotted styles simplifies inventory needs
  • Covers are wrapped with a removable clear film which protects against scratches and provides a writable surface for temporary identification during installation
  • UL recognized, CSA certified, CE-compliant, and carries a UL flame rating of 94V0
  • Lead-free and is made with flame-retardant PVC (File # 49249)
  • Smooth edges protect installer and wires from abrasions

Pro-Duct® Slotted Wiring Duct

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
WIRE DUCT SLOTTED SCREW 6' GRAY181-11013WIRE DUCT SLOTTED SCREW 6' GRAY11 - Immediate$23.21Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' WHITE181-11015WIRE DUCT SLOTTED SCREW 6' WHITE0 - Immediate$15.88Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' GRAY181-12005WIRE DUCT SLOTTED SCREW 6' GRAY35 - Immediate$31.20Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' WHITE181-12008WIRE DUCT SLOTTED SCREW 6' WHITE3 - Immediate$31.20Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' GRAY181-15207WIRE DUCT SLOTTED SCREW 6' GRAY10 - Immediate$34.61Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' WHITE181-15209WIRE DUCT SLOTTED SCREW 6' WHITE0 - Immediate$34.61Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' GRAY181-15304WIRE DUCT SLOTTED SCREW 6' GRAY0 - Immediate$35.21Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' WHITE181-15306WIRE DUCT SLOTTED SCREW 6' WHITE18 - Immediate$41.42Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' GRAY181-15404WIRE DUCT SLOTTED SCREW 6' GRAY8 - Immediate$49.71Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' GRAY181-15509WIRE DUCT SLOTTED SCREW 6' GRAY0 - Immediate$31.20Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' WHITE181-15511WIRE DUCT SLOTTED SCREW 6' WHITE0 - Immediate$25.25Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' GRAY181-22024WIRE DUCT SLOTTED SCREW 6' GRAY37 - Immediate$34.00Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' WHITE181-22028WIRE DUCT SLOTTED SCREW 6' WHITE0 - Immediate$27.52Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' GRAY181-23007WIRE DUCT SLOTTED SCREW 6' GRAY1 - Immediate$43.00Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' WHITE181-23008WIRE DUCT SLOTTED SCREW 6' WHITE1 - Immediate$50.80Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' GRAY181-34004WIRE DUCT SLOTTED SCREW 6' GRAY0 - Immediate$50.07Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' WHITE181-34007WIRE DUCT SLOTTED SCREW 6' WHITE0 - Immediate$50.07Näytä tiedot
WIRE DUCT SLOTTED SCREW 6' GRAY181-45010WIRE DUCT SLOTTED SCREW 6' GRAY0 - Immediate$65.60Näytä tiedot
Published: 2016-10-20