FlagTag Large-Format Labeling

HellermannTyton's large-format labeling is designed for tight spaces

Image of HellermannTyton's FlagTag Large-Format Labeling The HellermannTyton FlagTag is an innovative, flag-style solution for labeling various wire and cable sizes. It can be used to identify a single wire or cable, a bundle, or multiple wires or bundles in a single application. Whether the application is in data centers, machines, or any hard-to-reach area, FlagTags are an ideal option for organizing and marking wire and cable.

Features

Peeled and applied quickly, both sides can display ample data, including bar codes and graphics

Applications
  • Server racks
  • Control rooms
  • Mobile news and production vehicles
  • Enclosures

FlagTag Large-Format Labeling

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
1" X 4" FLAGTAG LABEL, THERMAL T596-970031" X 4" FLAGTAG LABEL, THERMAL T0 - Immediate$318.39Näytä tiedot
1" X 4" FLAGTAG LABEL, LASER PRI596-970041" X 4" FLAGTAG LABEL, LASER PRI0 - Immediate$376.26Näytä tiedot
Published: 2022-04-04