Cradle-Mount Wire Management

HellermannTyton cradle-mount wire holders provide a wire management system for industrial automation equipment

Image of HellermannTyton Cradle Mount HellermannTyton presents the one-of-a-kind cradle-mount, part of the installer-inspired, systematic approach to routing power and communications cabling on and around industrial automation equipment. Designed for the entire lifecycle of automation environments, the cradle mount delivers advantages from the planning stages all the way through potential rework many years down the road.

Features
  • Temporarily holds wires along the routing path until ready to make permanent
  • Built-in CutZone safety feature prevents damage to wires and cables
  • Unique EZ Feed slot maintains clear space to insert cable ties
Applications
  • Industrial automation
  • Power distribution
  • MRO

Cradle-Mount Wire Management

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
CRADLE MOUNT WITH SCREW ATTACHME
151-04484CRADLE MOUNT WITH SCREW ATTACHME3000 - Immediate$0.60Näytä tiedot
Uutta DigiKeyllä
CRADLE MOUNT WITH FRAME ATTACHME
151-04482CRADLE MOUNT WITH FRAME ATTACHME3000 - Immediate$0.69Näytä tiedot
Uutta DigiKeyllä
CRADLE MOUNT WITH SCREW ATTACHME
151-04485CRADLE MOUNT WITH SCREW ATTACHME3000 - Immediate$0.62Näytä tiedot
Uutta DigiKeyllä
CRADLE MOUNT WITH SCREW ATTACHME
151-04305CRADLE MOUNT WITH SCREW ATTACHME3000 - Immediate$0.59Näytä tiedot
Uutta DigiKeyllä
CRADLE MOUNT WITH FRAME ATTACHME
151-04302CRADLE MOUNT WITH FRAME ATTACHME0 - Immediate$0.45Näytä tiedot
Uutta DigiKeyllä
CRADLE MOUNT WITH FRAME ATTACHME
151-04483CRADLE MOUNT WITH FRAME ATTACHME2975 - Immediate$0.67Näytä tiedot
Uutta DigiKeyllä
CRADLE MOUNT WITH SCREW ATTACHME
151-04304CRADLE MOUNT WITH SCREW ATTACHME0 - Immediate$0.40Näytä tiedot
Uutta DigiKeyllä
CRADLE MOUNT WITH FRAME ATTACHME
151-04303CRADLE MOUNT WITH FRAME ATTACHME3000 - Immediate$0.65Näytä tiedot
Published: 2026-01-08