Kona High-Reliability Power Connectors

The Harwin Kona right-angle series is engineered for superior power density and resilience in critical applications to maximize power in extreme conditions

Image of Harwin Kona High-Reliability Power Connectors The Harwin Kona right-angle series is an innovative extension of the Kona product family. The series offers crucial solutions for space-constrained applications with height or cabling limitations that require board edge mount connectors for simplified panel integration and efficient PCB routing. These variants significantly enhance the capabilities of the Kona series, designed explicitly for high-current power transmission and reliable performance in extreme environmental conditions.

Electrically, the Kona series boasts the highest current rating per contact from Harwin, achieving up to 60 A per contact simultaneously. With an 8.5 mm pitch, it delivers an impressive power density of 121 A per inch or 48 A per centimeter for the four-contact model, making it a leader in the Harwin portfolio. It can withstand a maximum voltage of 3,000 VAC/DC for one minute and has a working voltage of 1,500 VAC/DC at sea level.

Mechanically and environmentally, these connectors offer extreme resilience. They operate within a wide temperature range of -65°C to +150°C and can endure vibrations of 10 Hz to 2,000 Hz at 20 g and shocks of 100 g for 6 ms. With a durability of 250 mating cycles, Kona connectors are built for longevity. The design is compact and lightweight; a mated pair of four-contact connectors weighs merely 25 g, comparable to a standard AA battery. This minimal weight and small footprint optimize PCB real estate, freeing up space and weight for other critical functions.

Key features include individually shrouded and recessed contacts to prevent accidental touch and protection against damage, and polarizing features to ensure correct mating. All Kona connectors are equipped with screw-lock fixings for maximum vibration and shock resistance, alongside a mate-before-lock design for easier and faster mating. Additionally, the series includes robust EMC shielding options with metal backshells providing EMI protection, and ready-made cable assemblies for immediate production use.

Features
  • Right-angle PCB and cable connector formats
  • Available in 2-, 3-, and 4-contact single row options
  • Male right-angle throughboard board mount (KA1-MH1xx05M3)
  • Male right-angle throughboard board mount and panel mount (KA1-MH1xx05M4)
  • Female right-angle cable housings with thumbscrews (KA1-202XX98F1)
  • High current rating: 60 A per contact
  • High power density: 121 A per inch or 48 A per centimeter (4-contact model)
  • High voltage rating: 3,000 V AC max for 1 minute; 1,500 V DC or AC peak working voltage (sea level)
  • Wide operating temperature range: -65°C to +150°C
  • High vibration resistance: 10 Hz to 2,000 Hz @ 20 g
  • High shock resistance: 100 g for 6 ms
  • Durability: 250 mating cycles
  • Compact and lightweight design (25 g for a 4-way mated pair)
  • Individually shrouded and recessed contacts for safety and protection
  • Polarizing features to prevent mismating
  • Screw-lock fixings for maximum vibration and shock specifications
  • Mate-before-lock feature for easier mating
  • EMC shielding with metal backshells for EMI protection
  • Ready-made cable assemblies available

Housings

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG 2POS 8.50MMKA1-2010298F1CONN RCPT HSG 2POS 8.50MM1099 - Immediate$15.55Näytä tiedot
CONN RCPT HSG 4POS 8.50MMKA1-2010498F2CONN RCPT HSG 4POS 8.50MM45 - Immediate$15.51Näytä tiedot
CONN RCPT HSG 3POS 8.50MMKA1-2010398F1CONN RCPT HSG 3POS 8.50MM122 - Immediate$15.40Näytä tiedot
CONN RCPT HSG 2POS 8.50MMKA1-2010298F2CONN RCPT HSG 2POS 8.50MM358 - Immediate$14.66Näytä tiedot
CONN RCPT HSG 3POS 8.50MMKA1-2010398F2CONN RCPT HSG 3POS 8.50MM15 - Immediate$15.04Näytä tiedot
CONN RCPT HSG 4POS 8.50MMKA1-2010498F1CONN RCPT HSG 4POS 8.50MM75 - Immediate$16.35Näytä tiedot
CONN PLUG HSG 2POS 8.50MMKA1-3010298M1CONN PLUG HSG 2POS 8.50MM46 - Immediate$13.92Näytä tiedot
CONN PLUG HSG 3POS 8.50MMKA1-3010398M1CONN PLUG HSG 3POS 8.50MM52 - Immediate$14.38Näytä tiedot
CONN PLUG HSG 4POS 8.50MMKA1-3010498M3CONN PLUG HSG 4POS 8.50MM0 - Immediate$11.38Näytä tiedot
CONN PLUG HSG 3POS 8.50MMKA1-3010398M3CONN PLUG HSG 3POS 8.50MM20 - Immediate$14.77Näytä tiedot
CONN PLUG HSG 4POS 8.50MMKA1-3010498M5CONN PLUG HSG 4POS 8.50MM79 - Immediate$15.68Näytä tiedot
CONN PLUG HSG 2POS 8.50MMKA1-3010298M3CONN PLUG HSG 2POS 8.50MM161 - Immediate$14.89Näytä tiedot
CONN PLUG HSG 3POS 8.50MMKA1-3010398M5CONN PLUG HSG 3POS 8.50MM13 - Immediate$15.19Näytä tiedot
CONN PLUG HSG 2POS 8.50MMKA1-3010298M5CONN PLUG HSG 2POS 8.50MM11 - Immediate$14.71Näytä tiedot
CONN PLUG HSG 4POS 8.50MMKA1-3010498M1CONN PLUG HSG 4POS 8.50MM91 - Immediate$14.84Näytä tiedot

Headers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN HDR 8.5MM VERT PCB 2POSKA1-MV10205M1CONN HDR 8.5MM VERT PCB 2POS655 - Immediate$37.33Näytä tiedot
CONN HDR 8.5MM VERT PCB 3POSKA1-MV10305M1CONN HDR 8.5MM VERT PCB 3POS16 - Immediate$49.56Näytä tiedot
CONN HDR 8.5MM VERT PCB 4POSKA1-MV10405M1CONN HDR 8.5MM VERT PCB 4POS49 - Immediate$52.27Näytä tiedot
CONN HDR 8.5MM VERT PCB 2POSKA1-MV10205M2CONN HDR 8.5MM VERT PCB 2POS57 - Immediate$41.99Näytä tiedot
CONN HDR 8.5MM VERT PCB 4POSKA1-MV10405M2CONN HDR 8.5MM VERT PCB 4POS7 - Immediate$50.84Näytä tiedot
CONN HDR 8.5MM VERT PCB 3POSKA1-MV10305M2CONN HDR 8.5MM VERT PCB 3POS0 - Immediate$35.44Näytä tiedot

Solder Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN SOCKET 8AWG SLDR GOLDKA1-0400005CONN SOCKET 8AWG SLDR GOLD2002 - Immediate$15.19Näytä tiedot
CONN PIN 8AWG SLDR GOLDKA1-1410005CONN PIN 8AWG SLDR GOLD681 - Immediate$14.69Näytä tiedot

Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BIT HEX 2MM 1/4" 1.97"Z9951-00BIT HEX 2MM 1/4" 1.97"16 - Immediate$23.95Näytä tiedot
SCREWDRIVER HEX 2MM 6.18"Z9953-00SCREWDRIVER HEX 2MM 6.18"12 - Immediate$28.23Näytä tiedot
SCREWDRIVER FOR M3 NUT KONAZA1-9020000SCREWDRIVER FOR M3 NUT KONA0 - Immediate$51.71Näytä tiedot
TOOL EXTRACT FOR KA1-0400005ZA1-9040000TOOL EXTRACT FOR KA1-040000512 - Immediate$60.52Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
NUT SLOTTED M3 FOR KONAKA1-4240000NUT SLOTTED M3 FOR KONA1728 - Immediate$0.99Näytä tiedot

KONA Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
2 POS. PANEL MOUNT METAL BACKSHEKA1-95002022 POS. PANEL MOUNT METAL BACKSHE10 - Immediate$63.17Näytä tiedot
3 POS. PANEL MOUNT METAL BACKSHEKA1-95003023 POS. PANEL MOUNT METAL BACKSHE15 - Immediate$68.31Näytä tiedot
4 POS. CABLE METAL BACKSHELL FORKA1-97004004 POS. CABLE METAL BACKSHELL FOR17 - Immediate$155.64Näytä tiedot
4 POS. PANEL MOUNT METAL BACKSHEKA1-95004024 POS. PANEL MOUNT METAL BACKSHE7 - Immediate$73.41Näytä tiedot
3 POS. CABLE METAL BACKSHELL FORKA1-97003003 POS. CABLE METAL BACKSHELL FOR10 - Immediate$146.13Näytä tiedot
Updated: 2025-07-22
Published: 2020-11-24