Gecko-SL Horizontal Connectors

Harwin's Gecko-SL 1.25 mm pitch horizontal connectors are ideally suited for stacking and cable mating

Image of Harwin's Gecko-SL Horizontal ConnectorsHarwin's Gecko-SL brings a high-reliability connection at a miniature 1.25 mm pitch. These connectors are an ideal choice for SWaP-C optimization (size, weight, power, and cost). They are up to 45% smaller and up to 75% lighter than existing industry-standard equivalents. For increased design flexibility, the Gecko-SL range has been expanded to include horizontal configurations.

This range expansion brings the additional option of a male through-board connector at right angles to the PCB. Save space above the PCB by routing the mating cables sideways or join the PCBs together with a 90 degree connection (ideal for motherboard-to-daughterboard). The Gecko-SL 1.25 mm pitch connector is available in pin counts up to 50, and it is fully compatible with the rest of the Gecko-SL range.

They are fitted with mate-before-lock hardware for simplified mating and a secure connection. The stainless steel screw-locks are supplied in two styles: standard for male PCB-to-female cable or reverse gender fixings (reverse fix) for female motherboard-to-male daughterboard.

Features
  • 2 A per contact (electrically loaded)
  • Space and weight savings
  • Mate-before-lock stainless steel jackscrews
  • Low outgassing materials
  • Withstand extreme shock (100 G, 6 ms) and vibration (20 G, 6 hrs)
  • Temperature range of -65°C to +150°C
  • Capable of 1,000 mating cycles
Applications
  • Space
    • Satellites and CubeSats, radar communications, and launch systems
  • Defense and security
    • Unmanned vehicles, communications, portable equipment, and vehicle electronics
  • Aviation
    • Guidance systems, engine controls, radar, and tracking
  • Communication and telemetry
    • Navigation, AI, GPS and tracking equipment, and ERS controls

Gecko-SL Horizontal Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN HDR 1.25MM R/A 6POSG125-MH10605M3PCONN HDR 1.25MM R/A 6POS0 - Immediate$19.85Näytä tiedot
CONN HDR 1.25MM R/A 10POSG125-MH11005M3PCONN HDR 1.25MM R/A 10POS5 - Immediate$20.79Näytä tiedot
CONN HDR 1.25MM R/A 12POSG125-MH11205M3PCONN HDR 1.25MM R/A 12POS0 - Immediate$16.42Näytä tiedot
CONN HDR 1.25MM R/A 16POSG125-MH11605M3PCONN HDR 1.25MM R/A 16POS0 - Immediate$16.80Näytä tiedot
CONN HDR 1.25MM R/A 20POSG125-MH12005M3PCONN HDR 1.25MM R/A 20POS0 - Immediate$17.72Näytä tiedot
CONN HDR 1.25MM R/A 26POSG125-MH12605M3PCONN HDR 1.25MM R/A 26POS0 - Immediate$24.32Näytä tiedot
CONN HDR 1.25MM R/A 34POSG125-MH13405M3PCONN HDR 1.25MM R/A 34POS0 - Immediate$22.13Näytä tiedot
CONN HDR 1.25MM R/A 50POSG125-MH15005M3PCONN HDR 1.25MM R/A 50POS444 - Immediate$35.98Näytä tiedot
CONN HDR 1.25MM R/A 6POSG125-MH10605M4PCONN HDR 1.25MM R/A 6POS3423 - Immediate$19.55Näytä tiedot
CONN HDR 1.25MM R/A 10POSG125-MH11005M4PCONN HDR 1.25MM R/A 10POS3766 - Immediate$20.52Näytä tiedot
CONN HDR 1.25MM R/A 12POSG125-MH11205M4PCONN HDR 1.25MM R/A 12POS1501 - Immediate$21.01Näytä tiedot
CONN HDR 1.25MM R/A 16POSG125-MH11605M4PCONN HDR 1.25MM R/A 16POS1519 - Immediate$21.98Näytä tiedot
CONN HDR 1.25MM R/A 20POSG125-MH12005M4PCONN HDR 1.25MM R/A 20POS1499 - Immediate$22.47Näytä tiedot
CONN HDR 1.25MM R/A 26POSG125-MH12605M4PCONN HDR 1.25MM R/A 26POS906 - Immediate$24.56Näytä tiedot
CONN HDR 1.25MM R/A 34POSG125-MH13405M4PCONN HDR 1.25MM R/A 34POS0 - Immediate$27.48Näytä tiedot
CONN HDR 1.25MM R/A 50POSG125-MH15005M4PCONN HDR 1.25MM R/A 50POS779 - Immediate$35.27Näytä tiedot
Updated: 2020-03-23
Published: 2020-02-14