Female Socket Shunts - M Series

Harwin jumper sockets are designed to meet modern standards for pin headers and socket systems

Image of Harwin Inc. Female Socket Shunts - M Series Harwin jumper sockets (also known as shunts) provide additional programming options, changing data streams with manual placement of the sockets on a double-row pin header. The shunts are precision-engineered solutions designed to meet modern standards for pin headers and socket systems, offering a range of benefits for various electronic applications. These connectors are ideal for a variety of applications including consumer electronics, automotive systems, and industrial equipment, where their durability and reliability contribute to the overall performance and longevity of the systems in which they are used.

M20 Connectors
  • Pitch: 2.54 mm
  • Male pins: 0.64 mm²
  • Socket contacts: dual-beam contacts for enhanced performance
M22 Connectors
  • Pitch: 2 mm
  • Male pins: 0.5 mm²
  • Socket contacts: dual-beam contacts for robust performance

M20 Features

  • Dual-beam contacts provide superior spring capability compared to tuning fork contacts, enhancing the connector’s durability and ensuring reliable connections over many mating cycles
  • High durability with improved retention and connection reliability makes them suitable for applications with frequent disconnections

M22 Features

  • Dual-beam contacts: similar to the M20 series, these connectors use dual-beam contacts for better spring force and connection stability
  • The 2 mm pitch makes the M22 connectors ideal for applications where space is constrained but reliability cannot be compromised

Common Features of M20 and M22 Connectors

  • Dual-beam contacts ensure consistent and repeatable retention forces, enhancing overall connection stability
  • Both series are designed for reliable performance, making them suitable for demanding applications where dependable connectivity is crucial

Female Socket Shunts - M Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
JUMPER SKT OPEN TOP BLACKM7582-05JUMPER SKT OPEN TOP BLACK72363 - Immediate$0.14Näytä tiedot
JUMPER SKT OPEN TOP REDM7581-05JUMPER SKT OPEN TOP RED86844 - Immediate$0.14Näytä tiedot
CONN JUMPER SHORTING GOLD BLACKM22-1900005CONN JUMPER SHORTING GOLD BLACK36430 - Immediate$0.30Näytä tiedot
CLOSED TOP JUMPER SOCKETM7685-05CLOSED TOP JUMPER SOCKET17276 - Immediate$0.37Näytä tiedot
JUMPER SKT OPEN TOP BLUEM7583-46JUMPER SKT OPEN TOP BLUE57201 - Immediate$0.08Näytä tiedot
JUMPER SKT OPEN TOP REDM7581-46JUMPER SKT OPEN TOP RED56783 - Immediate$0.08Näytä tiedot
JUMPER SKT OPEN TOP BLACKM7582-46JUMPER SKT OPEN TOP BLACK24646 - Immediate$0.13Näytä tiedot
JUMPER SKT OPEN TOP BLUEM7583-05JUMPER SKT OPEN TOP BLUE43442 - Immediate$0.14Näytä tiedot
10MM JUMPER SKT W/HNDL BLACKM7686-4610MM JUMPER SKT W/HNDL BLACK922 - Immediate$0.34Näytä tiedot
JUMPER SOCKET SHORTINGM7567-05JUMPER SOCKET SHORTING33583 - Immediate$0.29Näytä tiedot
OPEN TOP JUMPER SOCKET MULTI-00EM7571-05OPEN TOP JUMPER SOCKET MULTI-00E6887 - Immediate$0.31Näytä tiedot
OPEN TOP JUMPER SOCKET MULTI-00EM7566-05OPEN TOP JUMPER SOCKET MULTI-00E8780 - Immediate$0.31Näytä tiedot
CONN JUMPER SHORTING GOLD REDM22-1920005CONN JUMPER SHORTING GOLD RED4192 - Immediate$0.28Näytä tiedot
CONN JUMPER SHORTING TIN BLUEM22-1910046CONN JUMPER SHORTING TIN BLUE0 - Immediate$0.30Näytä tiedot
10MM JUMPER SKT W/HNDL BLUEM7687-0510MM JUMPER SKT W/HNDL BLUE7505 - Immediate$0.41Näytä tiedot
14MM JUMPER SKT W/HNDL BLACKM7682-0514MM JUMPER SKT W/HNDL BLACK2853 - Immediate$0.39Näytä tiedot
CLOSED TOP JUMPER SOCKETM7686-05CLOSED TOP JUMPER SOCKET44613 - Immediate$0.37Näytä tiedot
10MM JUMPER SKT W/HNDL REDM7685-4610MM JUMPER SKT W/HNDL RED1291 - Immediate$0.37Näytä tiedot
14MM JUMPER SKT W/HNDL REDM7681-0514MM JUMPER SKT W/HNDL RED12379 - Immediate$0.39Näytä tiedot
14MM JUMPER SKT W/HNDL BLUEM7683-4614MM JUMPER SKT W/HNDL BLUE1844 - Immediate$0.43Näytä tiedot
Published: 2024-09-25