D308 Series Shorting Links

Shorting links by Harwin are available in closed-top insulated and non-insulated (solderable) options

Image of Harwin D308 Series Shorting LinksShorting links from Harwin can be temporary or permanent circuit bridges to assist with track layout on a PC board. Rather than adding a secondary layer to the subway under another track, the track can be bridged over instead. These links are manufactured using Ø1 mm wire and come in a choice of tin or gold finish, making them capable of carrying a 10 A current. The pitch of the tails is available in 5.08 mm, 6.35 mm, 10.16 mm, and 12.70 mm.

To assist with the fitting and removal of temporary shorting links, a range with insulated handles is also available in the gold finish. The plastic colors available are red, blue, and black, to assist with identification during on-board programming. The Ø1 mm tails are compatible with the PCB sockets offered by Harwin, making these simple connections easy to fit, easy to change, low-cost, and versatile.

These links are available in closed-top insulated and non-insulated (solderable) options with 5.08 mm, 10.16 mm, and 12.70 mm pitch and heights at 9.13 mm, 12 mm, 12.10 mm, and 12.70 mm.

Applications
  • Aerospace
  • Industrial control
  • Medical
 
  • Robotics
  • Oil and gas

D308 Series Shorting Links

KuvaManufacturer Part NumberKuvausTyyppiSaatavana oleva määrä HintaNäytä tiedot
1MM UNINSULATED SHORTING PLUGD3080-051MM UNINSULATED SHORTING PLUGEristämätön15704 - Immediate$0.34Näytä tiedot
1MM UNINSULATED SHORTING PLUGD3082-051MM UNINSULATED SHORTING PLUGEristämätön76734 - Immediate$0.40Näytä tiedot
1MM INSULATED SHORTING PLUGD3086-991MM INSULATED SHORTING PLUGSuljettu yläosa, Kahva11831 - Immediate$1.08Näytä tiedot
1MM INSULATED SHORTING PLUGD3088-981MM INSULATED SHORTING PLUGSuljettu yläosa, Kahva3768 - Immediate$1.20Näytä tiedot
1MM SHORTING LINK GOLDD3081-051MM SHORTING LINK GOLDEristämätön2647 - Immediate$0.40Näytä tiedot
1MM INSULATED SHORTING PLUGD3086-981MM INSULATED SHORTING PLUGSuljettu yläosa, Kahva7403 - Immediate$1.03Näytä tiedot
1MM INSULATED SHORTING PLUGD3087-981MM INSULATED SHORTING PLUGSuljettu yläosa, Kahva3157 - Immediate$1.08Näytä tiedot
1MM INSULATED SHORTING PLUGD3087-991MM INSULATED SHORTING PLUGSuljettu yläosa, Kahva2540 - Immediate$1.08Näytä tiedot
1MM INSULATED SHORTING PLUGD3089-981MM INSULATED SHORTING PLUGSuljettu yläosa, Kahva2179 - Immediate$1.20Näytä tiedot
1MM INSULATED SHORTING PLUGD3088-991MM INSULATED SHORTING PLUGSuljettu yläosa, Kahva3316 - Immediate$1.27Näytä tiedot
INSULATED PLUG BLUED3087-97INSULATED PLUG BLUESuljettu yläosa, Kahva4556 - Immediate$1.08Näytä tiedot
CONN SHUNT 2 POS 5.08MMD3086-97CONN SHUNT 2 POS 5.08MMSuljettu yläosa, Kahva614 - Immediate$1.08Näytä tiedot
1MM INSULATED SHORTING PLUGD3088-971MM INSULATED SHORTING PLUGSuljettu yläosa, Kahva119 - Immediate$1.27Näytä tiedot
Published: 2025-04-07