Archer .8 Board-to-Board Connectors

Harwin's .8 mm pitch low-profile parallel PCB connectors are designed for mezzanine daughterboard to motherboard layouts

Image of Harwin's Archer 0.8 mm Board-to-Board ConnectorsHarwin's Archer .8 board-to-board compact and capable connections are ideal for IIoT modules and embedded computing. These connectors are designed for mezzanine daughterboard to motherboard layouts with industrial-grade connections. High pin counts on .8 mm pitch give a maximum PCB footprint of just over 50 mm. To prevent mismating and accidental damage to contacts, the housing designs are polarized and contacts are fully shrouded and protected.

All connectors are surface mount and supplied in a tape and reel format with pick and place caps, making them ready for automated volume assembly. They are designed with location pegs to avoid movement before soldering. These connectors are easy to mate with low-force contacts and built to Harwin’s high standards of assured quality.

Features
  • 0.5 A per contact current rating
  • Male and female connectors in vertical SMT format for board-to-board connection
  • Contact counts from 30 to 120 in a double-row layout
  • Different size location pegs for correct PCB orientation
  • Tape and reel packaging with pick and place caps
  • Halogen-free plastic, RoHS/REACH compliant
  • Operating temperature: -40°C to +125°C
  • Gold finish on contact area, tin on terminations
Applications
  • Industrial:
    • Embedded computing
    • Control and monitoring systems
    • Sensor modules
    • IoT connection equipment
  • Test and measurement:
    • Smart meters
    • Mobile monitoring devices
    • Laboratory measurement systems
  • Fire and security:
    • Monitoring and detection equipment
  • E-vehicles:
    • Battery management units
    • Camera and lidar units
    • Intelligent control systems
  • Retail:
    • Point-of-sale (POS) equipment/terminals
    • Warehouse inventory systems
  • Consumer electronics:
    • Home appliances
    • Building automation

Archer .8 Board-to-Board Plugs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN MALE 0.8MM SMD VERT 30POSM58-3800342RCONN MALE 0.8MM SMD VERT 30POS327 - Immediate$1.68Näytä tiedot
CONN MALE 0.8MM SMD VERT 40POSM58-3800442RCONN MALE 0.8MM SMD VERT 40POS367 - Immediate$2.01Näytä tiedot
CONN MALE 0.8MM SMD VERT 60POSM58-3800642RCONN MALE 0.8MM SMD VERT 60POS221 - Immediate$2.49Näytä tiedot
CONN MALE 0.8MM SMD VERT 80POSM58-3800842RCONN MALE 0.8MM SMD VERT 80POS1490 - Immediate$3.27Näytä tiedot
CONN MALE 0.8MM SMD VERT 100POSM58-3801042RCONN MALE 0.8MM SMD VERT 100POS265 - Immediate$3.88Näytä tiedot
CONN MALE 0.8MM SMD VERT 120POSM58-3801242RCONN MALE 0.8MM SMD VERT 120POS0 - Immediate$4.54Näytä tiedot

Archer .8 Board-to-Board Receptacles

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN FMALE 0.8MM SMD VERT 30POSM58-2800342RCONN FMALE 0.8MM SMD VERT 30POS434 - Immediate$1.68Näytä tiedot
CONN FMALE 0.8MM SMD VERT 40POSM58-2800442RCONN FMALE 0.8MM SMD VERT 40POS395 - Immediate$2.01Näytä tiedot
CONN FMALE 0.8MM SMD VERT 60POSM58-2800642RCONN FMALE 0.8MM SMD VERT 60POS3210 - Immediate$2.49Näytä tiedot
CONN FMALE 0.8MM SMD VERT 80POSM58-2800842RCONN FMALE 0.8MM SMD VERT 80POS692 - Immediate$3.27Näytä tiedot
CONN FMALE 0.8MM SMD VERT 100POSM58-2801042RCONN FMALE 0.8MM SMD VERT 100POS327 - Immediate$3.88Näytä tiedot
CONN FMALE 0.8MM SMD VERT 120POSM58-2801242RCONN FMALE 0.8MM SMD VERT 120POS0 - Immediate$4.54Näytä tiedot
Published: 2021-10-12