VarioBoot® RJ45 Cables

HARTING’s cables can go in all directions without interference or transmission loss

Image of Harting's VarioBoot® RJ45 CablesHARTING’s VarioBoot RJ45 Cat. 6A cable assemblies for 1/10 GBit/s transmission harmonize users’ needs with a tailor-made standard. The flexibility of controlling the angle and orientation of the RJ45 connectors make them ideal for inside of electrical enclosures or control cabinets. No matter what the cable routing needs to look like in the end, the VarioBoot RJ45 goes in all directions without interference or transmission loss. The path that the Cat. 6A line ends up taking, e.g., through the control cabinet, can be decided at the very end. A short pull on the anti-kink sleeve and a click in the desired direction are all it takes for the line to search out another path. Rounded off by its low height, the VarioBoot RJ45 offers the perfect solution.

Specifications
  • IP20 protection rating
  • Cat. 6A, 10 Gbit/s transmission performance
  • Yellow PUR (polyurethane) halogen-free, oil-resistant cable jacket
  • 1:1 wiring with 4x 2 twisted pair wires
  • Operating temperature: -30°C to +75°C
  • Direction of RJ45 connector can be adjusted up to 20 times
  • Bend direction can be adjusted from left/right to up/down
  • RoHS compliant
Applications
  • Automation, machinery, robotics, and wind applications
  • Control cabinets
  • Electrical enclosures
  • Ethernet patch panels

VarioBoot® RJ45 Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE MOD 8P8C PLUG-PLUG 3.28'09488447745010CABLE MOD 8P8C PLUG-PLUG 3.28'122 - Immediate$20.11Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 9.84'09488447745030CABLE MOD 8P8C PLUG-PLUG 9.84'0 - Immediate$31.38Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 24.61'09488447745075CABLE MOD 8P8C PLUG-PLUG 24.61'11 - Immediate$55.49Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 49.21'09488447745150CABLE MOD 8P8C PLUG-PLUG 49.21'0 - Immediate$93.70Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 1.64'09488484745005CABLE MOD 8P8C PLUG-PLUG 1.64'328 - Immediate$18.07Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 6.56'09488484745020CABLE MOD 8P8C PLUG-PLUG 6.56'3 - Immediate$29.03Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 16.4'09488484745050CABLE MOD 8P8C PLUG-PLUG 16.4'5 - Immediate$45.37Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 32.81'09488484745100CABLE MOD 8P8C PLUG-PLUG 32.81'0 - Immediate$71.43Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 65.62'09488484745200CABLE MOD 8P8C PLUG-PLUG 65.62'9 - Immediate$121.19Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 3.28'09488547745010CABLE MOD 8P8C PLUG-PLUG 3.28'0 - Immediate$20.11Näytä tiedot
Published: 2019-08-08