RJ Industrial® MultiFeature IDC Connectors

HARTING’s RJ Industrial connector series is characterized by easier, tool-free assembly and a robust metal housing

Image of Harting RJ Industrial® MultiFeature IDC ConnectorsHARTING's RJ Industrial MultiFeature series is characterized by an easier, tool-free assembly and a robust metal housing. The highlight of the RJ45 series is the integrated blades, which shorten the individual strands to the correct length when closing the connector. A built-in side cutter eliminates time-consuming work, and the assembly process is more than 25% faster.

Features
  • 25% faster assembly time
  • Very robust full metal design
  • Straight and angled version with variable cable outlet
  • Cat 6A data transmission for 1/10 Gbps
  • Ready for all Power-over-Ethernet classes
  • No special tools are required for assembly/disassembly
  • Fully shielded
Applications
  • Industrial Ethernet cable assemblies
  • Automation
  • Robotics
  • Machinery
  • PGTD
  • Connections to Ethernet enabled devices:
    • Switches
    • IPCs
    • Modems
    • HMIs
    • PLCs

RJ Industrial® MultiFeature IDC Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RJ INDUSTRIAL RJ45 MULTIFEATURE,09451511140RJ INDUSTRIAL RJ45 MULTIFEATURE,1 - Immediate$23.01Näytä tiedot
RJ INDUSTRIAL RJ45 MULTIFEATURE,09451511141RJ INDUSTRIAL RJ45 MULTIFEATURE,6 - Immediate$25.93Näytä tiedot
RJ INDUSTRIAL RJ45 MULTIFEATURE,09451511570RJ INDUSTRIAL RJ45 MULTIFEATURE,94 - Immediate$23.49Näytä tiedot
RJ INDUSTRIAL RJ45 MULTIFEATURE,09451511571RJ INDUSTRIAL RJ45 MULTIFEATURE,107 - Immediate$27.53Näytä tiedot
Published: 2022-02-09