PushPull (V4) Power QuickLock® Connectors

HARTING connectors are joined by two plug-compatible power connectors with Han QuickLock® technology

Image of HARTING PushPull (V4) Power QuickLock® ConnectorsHARTING PushPull power connectors with crimp connections are joined by two plug-compatible power connectors with Han QuickLock technology, the connection technology for tool-less installation on-site. It combines the reliability and user-friendliness of spring terminals with the low space requirements of crimp contacts.

Features
  • Rated current: (4 Pol/2 Pol): 12 A/16 A
  • Rated voltage (4 Pol/2 Pol): 48 V/250 V
  • Temperature range: -40°C to +70°C
  • PushPull locking mechanism
  • QuickLock termination
 
  • IP 65/67 rated
  • >750 mating cycles
  • IEC 61076-3106
  • Four coding variants
Applications
  • Power supply
  • Lighting
  • Motors/drives
  • Automation
 
  • Machinery
  • Robotics
  • Railways

PushPull (V4) Power QuickLock® Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PP-V4-CC-P-250V/16A-3P-QL-P-2,5M09461453510PP-V4-CC-P-250V/16A-3P-QL-P-2,5M10 - Immediate$25.18Näytä tiedot
PP-V4-CC-P-48V/12A-4P-QL-P-2,5MM09461454510PP-V4-CC-P-48V/12A-4P-QL-P-2,5MM10 - Immediate$29.10Näytä tiedot
Published: 2026-03-16