Han-INOX® Stainless-Steel Connectors

HARTING connectors are resistant to aggressive chemicals and cleaning agents in addition to being weatherproof

Image of HARTING Han-INOX® Stainless-Steel Housings Han-INOX connectors from HARTING are particularly well-suited for corrosive environments, as all housings, locking levers, and cable glands are made of high-quality stainless steel. The housings are ready for use in the food industry and in processing technology. Han-INOX successfully utilizes IP65- and IP67-protected connections in data transmission and power supply fields, even under the toughest conditions. Its high resistance to aggressive impact enables safe operation of the component even in outdoor environments. Han-INOX hoods and housings effectively protect against chemical substances such as cleaning agents. Available in Han 3 A and 6-24 B sizes, this series covers the entire range of industrial requirements for professional connection technology with proven standard contact inserts. Han-INOX helps modern transmission and network technology make its way into new fields of application.

Applications
  • Washdown environments
  • Control cabinets
  • Distribution boxes
  • Off-shore equipment
  • Maritime control and power systems
  • Chemical industries
  • Food and beverage industries
Features
  • Stainless-steel hoods, housing, and locking elements
  • Resistant to aggressive chemicals and cleaning agents
  • Weatherproof
  • Extremely corrosion resistant
  • FPM seals
Specifications
  • Standard 24B size panel cutout
  • High-grade stainless steel
  • IP65 protection
  • NEMA Type 4/4x/12
  • Temperature range: -40°C to +125°C
  • DNV approved
  • RoHS-compliant
  • Double lever
  • UL 1977

Han-INOX® Stainless-Steel Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
24B INOX (STAINLESS STEEL) HOOD1944024052724B INOX (STAINLESS STEEL) HOOD3 - Immediate$324.62Näytä tiedot
24B INOX (STAINLESS STEEL) HOOD1944024042724B INOX (STAINLESS STEEL) HOOD7 - Immediate$324.62Näytä tiedot
24B INOX (STAINLESS STEEL), DOUB1944024030124B INOX (STAINLESS STEEL), DOUB5 - Immediate$203.69Näytä tiedot
16B INOX (STAINLESS STEEL) HOOD1944016052716B INOX (STAINLESS STEEL) HOOD4 - Immediate$314.99Näytä tiedot
16B INOX (STAINLESS STEEL) HOOD1944016042716B INOX (STAINLESS STEEL) HOOD2 - Immediate$314.99Näytä tiedot
16B INOX (STAINLESS STEEL), DOUB1944016030116B INOX (STAINLESS STEEL), DOUB4 - Immediate$199.03Näytä tiedot
10B INOX (STAINLESS STEEL) HOOD1944010052710B INOX (STAINLESS STEEL) HOOD1 - Immediate$293.58Näytä tiedot
10B INOX (STAINLESS STEEL) HOOD1944010042710B INOX (STAINLESS STEEL) HOOD2 - Immediate$293.58Näytä tiedot
10B INOX (STAINLESS STEEL), DOUB1944010030110B INOX (STAINLESS STEEL), DOUB3 - Immediate$188.43Näytä tiedot
6B INOX (STAINLESS STEEL) HOOD S194400605466B INOX (STAINLESS STEEL) HOOD S3 - Immediate$273.63Näytä tiedot
6B INOX (STAINLESS STEEL) HOOD T194400604466B INOX (STAINLESS STEEL) HOOD T0 - Immediate$273.63Näytä tiedot
6B INOX (STAINLESS STEEL), SINGL194400603016B INOX (STAINLESS STEEL), SINGL2 - Immediate$176.52Näytä tiedot
CONN HOOD CPLG BOT SZ3A M20 IP6719440031750CONN HOOD CPLG BOT SZ3A M20 IP671 - Immediate$82.51Näytä tiedot
CONN HOOD SIDE ENTRY SZ3A M2019440031643CONN HOOD SIDE ENTRY SZ3A M202 - Immediate$85.36Näytä tiedot
CONN HOOD SIDE SZ3A M20 IP6719440031640CONN HOOD SIDE SZ3A M20 IP674 - Immediate$110.21Näytä tiedot
CONN HOOD TOP ENTRY SZ3A M2019440031443CONN HOOD TOP ENTRY SZ3A M209 - Immediate$73.86Näytä tiedot
CONN HOOD TOP SZ3A M20 IP6719440031440CONN HOOD TOP SZ3A M20 IP6716 - Immediate$95.19Näytä tiedot
CONN BASE SIDE SZ3A M20 IP6719440031250CONN BASE SIDE SZ3A M20 IP6714 - Immediate$80.11Näytä tiedot
3A INOX (STAINLESS STEEL) HOUSIN194400311503A INOX (STAINLESS STEEL) HOUSIN5 - Immediate$85.72Näytä tiedot
CONN BASE SIDE ENTRY SZ3A IP6719440030801CONN BASE SIDE ENTRY SZ3A IP6791 - Immediate$94.83Näytä tiedot
Published: 2025-03-06