Han® ES Press HMC Connectors

HARTING’s Han ES press connectors can be easily locked with light finger pressure

Image of HARTING's Han® ES Press HMC ConnectorsHARTING’s Han ES press high mating cycle (HMC) connectors are product extensions of the ES press insert. These HMC connectors are available with gold plated contacts and press technology with cage clamp. The Han ES press connectors are easy to lock with light finger pressure. Features include plug-in jumpers, wire reduction, and no tool is needed for installation. These connectors operate at 16 A rated current and 500 V rated voltage. Applications include field assemblies for high mating applications.

Features
  • Gold plated contacts
  • Press technology with cage clamp
  • Plug-in jumpers
  • No tool needed to install
  • Easy to lock with light finger pressure
  • Effortless field install and time saving
  • Wire reduction
Specifications
  • Available in 6B, 10B, 16B, and 24B sizes
  • 10,000 mating cycles
  • 16 A rated current
  • 500 V rated voltage
  • 6 kV rated impulse voltage
Applications
  • Robotics
  • Automation
  • Field assemblies for high mating applications

Han® ES Press HMC Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HAN 6E MALE ES PRESS INSERT, HIG09332062648HAN 6E MALE ES PRESS INSERT, HIG1 - Immediate$68.51Näytä tiedot
HAN 6E FEMALE ES PRESS INSERT, H09332062748HAN 6E FEMALE ES PRESS INSERT, H2 - Immediate$64.33Näytä tiedot
HAN 10E MALE ES PRESS INSERT, HI09332102648HAN 10E MALE ES PRESS INSERT, HI1 - Immediate$91.13Näytä tiedot
HAN 10E FEMALE ES PRESS INSERT,09332102748HAN 10E FEMALE ES PRESS INSERT,3 - Immediate$85.40Näytä tiedot
HAN 16E MALE ES PRESS INSERT, HI09332162648HAN 16E MALE ES PRESS INSERT, HI0 - Immediate$125.99Näytä tiedot
HAN 16E FEMALE ES PRESS INSERT,09332162748HAN 16E FEMALE ES PRESS INSERT,3 - Immediate$120.40Näytä tiedot
HAN 24E MALE ES PRESS INSERT, HI09332242648HAN 24E MALE ES PRESS INSERT, HI0 - Immediate$168.70Näytä tiedot
HAN 24E FEMALE ES PRESS INSERT,09332242748HAN 24E FEMALE ES PRESS INSERT,2 - Immediate$170.98Näytä tiedot
Published: 2019-08-14