Han® 1A Heavy Duty Power Connectors

HARTING's compact, heavy-duty connectors transmit data, signals, and power

Image of HARTING's Han® 1A Heavy Duty Power ConnectorsHARTING's Han 1A heavy-duty power connectors are compact and robust rectangular connectors featuring up to twelve contacts that can transmit data, signals, and power. HARTING Han 1A connectors feature customizable housing and inserts and are suitable for use in areas in which a supply is needed for multiple small drives, sensors, and devices. This compact, modular system serves both indoor and outdoor applications, providing IP20/IP65 protection.

Features
  • Highly customizable with standard parts
  • Allows for a more adequate solution to some applications
  • Smallest profile in the Han family
  • Snap-in technology
  • A la carte configuration
  • Choice of wire termination, IP rating, locking method, strain relief, and mounting
  • Compact connector for power accommodating field installation
  • Fast connection with no screws
  • Time/labor savings
  • IP: 20/65
  • Cable diameter: 5.7 mm to 10 mm
  • Temperature range: -30°C to +90°C 
  • Seal: TPE

Inserts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
1A 3+PE MALE CRIMP INSERT SLATCH091000332011A 3+PE MALE CRIMP INSERT SLATCH39 - Immediate$6.13Näytä tiedot
1A 5+PE MALE CRIMP INSERT SLATCH091000530011A 5+PE MALE CRIMP INSERT SLATCH12 - Immediate$6.13Näytä tiedot
1A 5+PE MALE CRIMP INSERT LLEVER091000530061A 5+PE MALE CRIMP INSERT LLEVER3 - Immediate$6.13Näytä tiedot
1A 3+PE FEM CRIMP INSERT SLATCH091000333011A 3+PE FEM CRIMP INSERT SLATCH13 - Immediate$6.49Näytä tiedot
1A 5+PE FEM CRIMP INSERT SLATCH091000531011A 5+PE FEM CRIMP INSERT SLATCH0 - Immediate$6.49Näytä tiedot

Coding Elements

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
1A COLOR CODING ELEMENTS - RED091000099011A COLOR CODING ELEMENTS - RED21 - Immediate$4.77Näytä tiedot
1A COLOR CODING ELEMENTS - BLUE091000099021A COLOR CODING ELEMENTS - BLUE6 - Immediate$4.77Näytä tiedot
1A COLOR CODING ELEMENTS - GREEN091000099031A COLOR CODING ELEMENTS - GREEN0 - Immediate$4.77Näytä tiedot
1A COLOR CODING ELEMENTS - YELLO091000099041A COLOR CODING ELEMENTS - YELLO0 - Immediate$4.77Näytä tiedot
1A COLOR CODING ELEMENTS - VIOLE091000099051A COLOR CODING ELEMENTS - VIOLE11 - Immediate$4.77Näytä tiedot

Housings

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
1A BULKHEAD HOUSING091000003001A BULKHEAD HOUSING21 - Immediate$4.36Näytä tiedot
1A BULKHEAD HOUSING ANGLED091000008001A BULKHEAD HOUSING ANGLED0 - Immediate$6.06Näytä tiedot
1A BULKHEAD HOOD IP20091000053001A BULKHEAD HOOD IP200 - Immediate$3.15Näytä tiedot
1A BULKHEAD HOOD FOR WITH CABLE091000004001A BULKHEAD HOOD FOR WITH CABLE161 - Immediate$5.60Näytä tiedot
1A MOUNTING FRAME091000099081A MOUNTING FRAME6 - Immediate$2.95Näytä tiedot

Seals

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
1A SEALING PLUGS FOR SINGLE WIRE091000099091A SEALING PLUGS FOR SINGLE WIRE0 - Immediate$5.45Näytä tiedot
1A SEAL FOR 6 SINGLE WIRES (FOR091000699001A SEAL FOR 6 SINGLE WIRES (FOR18 - Immediate$3.00Näytä tiedot
1A SEAL FOR 6 SINGLE WIRES (FOR091001299001A SEAL FOR 6 SINGLE WIRES (FOR84 - Immediate$3.00Näytä tiedot
1A SEAL FOR 4 SINGLE WIRES (FOR091000499001A SEAL FOR 4 SINGLE WIRES (FOR402 - Immediate$3.00Näytä tiedot
1A SEAL FOR 4 SINGLE WIRES091000499011A SEAL FOR 4 SINGLE WIRES30 - Immediate$3.00Näytä tiedot

Covers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HAN 1A-CP-LEVER/LATCH-MALE INSER09100005400HAN 1A-CP-LEVER/LATCH-MALE INSER218 - Immediate$3.99Näytä tiedot
HAN 1A-CP-LEVER/LATCH-MALE INSER09100005401HAN 1A-CP-LEVER/LATCH-MALE INSER7 - Immediate$3.99Näytä tiedot
HAN 1A-CP-LEVER/LATCH-MALE INSER09100005402HAN 1A-CP-LEVER/LATCH-MALE INSER239 - Immediate$3.92Näytä tiedot
HAN 1A-CP-LEVER/LATCH-FEMALE INS09100005500HAN 1A-CP-LEVER/LATCH-FEMALE INS93 - Immediate$3.36Näytä tiedot
HAN 1A-CP-LEVER/LATCH-FEMALE INS09100005501HAN 1A-CP-LEVER/LATCH-FEMALE INS0 - Immediate$3.36Näytä tiedot
HAN 1A-CP-LEVER/LATCH-FEMALE INS09100005502HAN 1A-CP-LEVER/LATCH-FEMALE INS209 - Immediate$3.36Näytä tiedot
Published: 2019-08-27