Han® 100 A Single Protected Module

HARTING protected modules feature IP20 touch protection for installation and maintenance

Image of HARTING Han® 100 A Single Protected ModuleThe HARTING Han 100 A protected module features additional IP20 finger protection on the male side. It is 100% compatible with the existing Han 100 A single module and has the same technical characteristics and dimensions. The IP20 touch protection is given through a preinstalled protective element in the male module. In addition, plug contacts with protective caps must be used.

Features
  • Rated current: 100 A
  • Rated voltage: 830 V
  • IP20 finger protection
  • -40°C to +125°C
  • Mating cycles: ≥500
  • Crimp termination
  • Material: aluminum die-cast
  • Powder coated
  • NBR seal
  • UL 1977
  • CSA C22.2
  • DNV GK
  • IEC 60664-1 and 61984
  • IP20 touch protection for installation and maintenance
  • Same dimensions as standard 100 A module
Applications
  • Power conversion systems
  • Wind farm interfaces
  • Jumper cabling
  • Distribution boxes
  • Outdoor machinery
  • Remote energy storage
  • Manufacturing machinery
  • Conveyor equipment

Han® 100 A Single Protected Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
HAN TC100 M-CONTACT 10MM PROTECT
09110007111HAN TC100 M-CONTACT 10MM PROTECT8 - Immediate$14.99Näytä tiedot
Uudet tuotteet
HAN TC100 M-CONTACT 16MM PROTECT
09110007112HAN TC100 M-CONTACT 16MM PROTECT10 - Immediate$14.99Näytä tiedot
Uudet tuotteet
HAN TC100 M-CONTACT 25MM PROTECT
09110007113HAN TC100 M-CONTACT 25MM PROTECT10 - Immediate$15.18Näytä tiedot
Uudet tuotteet
HAN TC100 M-CONTACT 35MM PROTECT
09110007114HAN TC100 M-CONTACT 35MM PROTECT10 - Immediate$15.18Näytä tiedot
Uudet tuotteet
HAN 100A SINGLE MODULE PROTECTED
09140013035HAN 100A SINGLE MODULE PROTECTED50 - Immediate$15.82Näytä tiedot
Published: 2026-02-12