RM Series Aluminum Rack-Mount Enclosures

Hammond Manufacturing cases are suitable for equipment mounted inside 19" racks as desktop enclosures

Image of Hammond Manufacturing's RM Series Aluminum Rack CasesHammond Manufacturing RM series aluminum cases are suitable for housing a wide range of equipment that is mounted inside 19" racks.

Hammond Manufacturing 19" family of rack cases are available in 1U, 2U, 3U, 4U, and 5U heights. The fully aluminum construction consists of a heavy-duty extruded frame, removable vented or solid top and bottom covers, optional 19" rack-mounting flanges, and self-adhesive rubber feet. The enclosures are finished with a durable textured black powder coat.

The 1U, 2U, and 3U enclosures are available in half-width or full 19" rack-mount width and a depth range of 4.25" to 28". The 4U and 5U enclosures are available in full 19" width and a depth of 28". Panel pairs (top and bottom, side and side, and front and rear) are removeable and interchangeable, and the flat construction makes machining and screening simple processes.

The RM series enclosures are shipped in knockdown form for easier and safer shipping. Front panel handles that mount to the rack mounting angles are available to assist with the insertion and removal from a rack. To provide greater support for heavy loads, optional rear-mounting brackets are also available.

RM1 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CHASSIS 8X16.600X1.750" BLACKRM1U1908SBKCHASSIS 8X16.600X1.750" BLACK128 - Immediate
135 - Factory Stock
$139.80Näytä tiedot
CHASSIS 13X16.600X1.750" BLACKRM1U1913SBKCHASSIS 13X16.600X1.750" BLACK61 - Immediate
119 - Factory Stock
$164.68Näytä tiedot
CHASSIS 8X16.600X1.750" BLACKRM1U1908VBKCHASSIS 8X16.600X1.750" BLACK59 - Immediate
99 - Factory Stock
$145.62Näytä tiedot
CHASSIS 18X16.600X1.750" BLACKRM1U1918SBKCHASSIS 18X16.600X1.750" BLACK72 - Immediate$202.66Näytä tiedot
BRACKET REAR KIT FOR 1URM1U18BRKTBRACKET REAR KIT FOR 1U65 - Immediate
55 - Factory Stock
$55.03Näytä tiedot
CHASSIS 22X16.600X1.750" BLACKRM1U1922SBKCHASSIS 22X16.600X1.750" BLACK63 - Immediate
7 - Factory Stock
$232.36Näytä tiedot
CHASSIS 13X16.600X1.750" BLACKRM1U1913VBKCHASSIS 13X16.600X1.750" BLACK61 - Immediate
17 - Factory Stock
$172.45Näytä tiedot
CHASSIS 18X16.600X1.750" BLACKRM1U1918VBKCHASSIS 18X16.600X1.750" BLACK23 - Immediate
12 - Factory Stock
$213.33Näytä tiedot

RM2 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CHASSIS 8X16.600X3.500" BLACKRM2U1908SBKCHASSIS 8X16.600X3.500" BLACK76 - Immediate
79 - Factory Stock
$163.23Näytä tiedot
CHASSIS 13X16.600X3.500" BLACKRM2U1913SBKCHASSIS 13X16.600X3.500" BLACK136 - Immediate
11 - Factory Stock
$192.71Näytä tiedot
CHASSIS 22X16.600X3.500" BLACKRM2U1922SBKCHASSIS 22X16.600X3.500" BLACK131 - Immediate
38 - Factory Stock
$272.09Näytä tiedot
CHASSIS 13X16.600X3.500" BLACKRM2U1913VBKCHASSIS 13X16.600X3.500" BLACK107 - Immediate
129 - Factory Stock
$203.82Näytä tiedot
CHASSIS 18X16.600X3.500" BLACKRM2U1918SBKCHASSIS 18X16.600X3.500" BLACK136 - Immediate$237.24Näytä tiedot
CHASSIS 18X16.600X3.500" BLACKRM2U1918VBKCHASSIS 18X16.600X3.500" BLACK42 - Immediate$247.69Näytä tiedot
CHASSIS 22X16.600X3.500" BLACKRM2U1922VBKCHASSIS 22X16.600X3.500" BLACK37 - Immediate$282.03Näytä tiedot
CHASSIS 8X16.600X3.500" BLACKRM2U1908VBKCHASSIS 8X16.600X3.500" BLACK71 - Immediate
49 - Factory Stock
$171.03Näytä tiedot

RM3 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CHASSIS 18X16.600X5.250" BLACKRM3U1918SBKCHASSIS 18X16.600X5.250" BLACK73 - Immediate
57 - Factory Stock
$275.66Näytä tiedot
CHASSIS 22X16.600X5.250" BLACKRM3U1922SBKCHASSIS 22X16.600X5.250" BLACK66 - Immediate
90 - Factory Stock
$316.14Näytä tiedot
CHASSIS 13X16.600X5.250" BLACKRM3U1913SBKCHASSIS 13X16.600X5.250" BLACK56 - Immediate
18 - Factory Stock
$223.90Näytä tiedot
CHASSIS 18X16.600X5.250" BLACKRM3U1918VBKCHASSIS 18X16.600X5.250" BLACK83 - Immediate$287.77Näytä tiedot
CHASSIS 13X16.600X5.250" BLACKRM3U1913VBKCHASSIS 13X16.600X5.250" BLACK32 - Immediate$234.80Näytä tiedot
CHASSIS 22X16.600X5.250" BLACKRM3U1922VBKCHASSIS 22X16.600X5.250" BLACK56 - Immediate
73 - Factory Stock
$329.22Näytä tiedot
CHASSIS 8X16.600X5.250" BLACKRM3U1908SBKCHASSIS 8X16.600X5.250" BLACK109 - Immediate
47 - Factory Stock
$190.92Näytä tiedot
BRACKET REAR KIT FOR 3URM3U18BRKTBRACKET REAR KIT FOR 3U111 - Immediate
20 - Factory Stock
$65.08Näytä tiedot

RM4 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BOX ALUM BLACKRM4U1922SBKBOX ALUM BLACK114 - Immediate
61 - Factory Stock
$353.78Näytä tiedot
BOX ALUM BLACKRM4U1918SBKBOX ALUM BLACK97 - Immediate
4 - Factory Stock
$299.84Näytä tiedot
BOX ALUM BLACKRM4U1922VBKBOX ALUM BLACK37 - Immediate
4 - Factory Stock
$368.51Näytä tiedot
BOX ALUM BLACKRM4U1918VBKBOX ALUM BLACK17 - Immediate$313.04Näytä tiedot
BOX ALUM BLACKRM4U1913VBKBOX ALUM BLACK12 - Immediate
11 - Factory Stock
$255.41Näytä tiedot
RM 4UX19X28 ENCLOSURERM4U1928SBKRM 4UX19X28 ENCLOSURE10 - Immediate$406.63Näytä tiedot
BOX ALUM BLACKRM4U1908SBKBOX ALUM BLACK40 - Immediate$207.70Näytä tiedot

RM5 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RACK ALUM 22X16.6X8.72 BLACKRM5U1922VBKRACK ALUM 22X16.6X8.72 BLACK2 - Immediate
5 - Factory Stock
$384.71Näytä tiedot
RACK ALUM 28X16.6X8.72 BLACKRM5U1928SBKRACK ALUM 28X16.6X8.72 BLACK32 - Immediate$424.53Näytä tiedot
RACK ALUM 22X16.6X8.72 BLACKRM5U1922SBKRACK ALUM 22X16.6X8.72 BLACK12 - Immediate$369.34Näytä tiedot
RACK ALUM 18X16.6X8.72 BLACKRM5U1918SBKRACK ALUM 18X16.6X8.72 BLACK13 - Immediate
6 - Factory Stock
$313.03Näytä tiedot
RACK ALUM 28X16.6X8.72 BLACKRM5U1928VBKRACK ALUM 28X16.6X8.72 BLACK5 - Immediate
5 - Factory Stock
$441.51Näytä tiedot
PANEL 16.350X8.720X0.650" BLACKRM5U19BKFPPANEL 16.350X8.720X0.650" BLACK0 - Immediate$48.67Näytä tiedot
RACK MOUNT 8.72X8.25X1.500" BLKRM5UMTGFLRACK MOUNT 8.72X8.25X1.500" BLK16 - Immediate
17 - Factory Stock
$22.76Näytä tiedot
ENCLOSURE ALUM 16.35"L X 12.75"WRM5U1913SBKENCLOSURE ALUM 16.35"L X 12.75"W6 - Immediate$254.25Näytä tiedot
Published: 2012-12-10
Updated: 2025-06-20